AT89S52-24AU by Microchip Technology Inc

Overview of AT89S52-24AU by Microchip Technology Inc.

The AT89S52-24AU is an 8-bit microcontroller which integrates 8KB of flash memory in a 44-pin TQFP (Thin Quad Flat Package) casing. Produced by Microchip Technology Inc., this component is part of the 8051 family, specifically the AT89S52 series of microcontrollers. Operating at a maximum frequency of 24MHz, it constitutes a robust solution for embedded applications requiring a balance between performance and power consumption. The AT89S52-24AU supports a wide voltage range from 5V to 5.5V and can operate within temperatures from -40°C to 85°C, making it suitable for various industrial applications. Additionally, the component boasts a low power consumption, with a maximum supply current of 25 mA, and features 256 bytes of RAM, 32 I/O lines, and 3 timers, enhancing its utility in complex digital circuits. Its compliance with RoHS and REACH standards underscores Microchip’s commitment to environmental responsibility. With a factory lead time of approximately 32 weeks and 4 days, as of the current writing, it is critical for procurement teams to plan accordingly when incorporating this microcontroller into their projects.

Industry Applications for AT89S52-24AU

The versatile nature of the AT89S52-24AU allows it to serve a broad spectrum of applications across different industries. While it is firmly rooted within the Microcontroller domain, its capabilities extend into myriad applications requiring advanced control, timing, and interface features. Here are some industries where it might be particularly beneficial:

  • Industrial Automation: Given its robust operating temperature range and I/O capabilities, the AT89S52-24AU could easily find a home in industrial control systems, sensor monitoring, and automation equipment, requiring precise control and reliability under diverse conditions.
  • Renewable Energy: In renewable energy systems like solar power inverters or wind turbine controllers, the AT89S52-24AU can perform critical control functions, data acquisition, and real-time monitoring tasks, thanks to its ease of integration and low power consumption.
  • Robotics and Drones: The embedded flash memory and processing power allow for the control of movement, navigation, and sensory data processing in robotics and unmanned aerial vehicles (UAVs), making it a suitable option for developers in these fields.

Note that these potential applications require thorough analysis and verification by engineering and design teams to ensure suitability and reliability in specific use cases.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. Its product portfolio is known for its broad range of components that cater to all levels of electronic design and production. The company has a pronounced focus within the Microcontrollers subcategory, offering devices that are integral to the design and development of an extensive array of modern electronic devices. Products like the AT89S52-24AU underscore Microchip’s dedication to delivering high-performance solutions that blend functionality, efficiency, and value. By continuously innovating and expanding its product line, Microchip addresses the evolving needs of electronic systems designers and engineers across various sectors.

Where to Find AT89S52-24AU by Microchip Technology Inc

To source the AT89S52-24AU, your best resource is findchips.com. This platform not only allows you to compare current stock levels and prices across a wide range of distributors but also offers alternatives by Microchip Technology Inc or others. Historical availability has included distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics, among others. However, it’s crucial to consult Findchips for the most current information regarding distributor stock and pricing, as availability can change.

Compare pricing for AT89S52-24AU and other Microcontrollers / Microcontrollers and Processors at findchips.com