AT89S52-24JU by Microchip Technology Inc

Overview of AT89S52-24JU by Microchip Technology Inc.

The AT89S52-24JU is an integrated circuit microcontroller part of the renowned 8051 family with a fixed 8-bit architecture primarily designed by Microchip Technology Inc. This IC is notable for its 8KB of Flash programmable and erasable read-only memory (EPROM), making it adept for a multitude of applications requiring frequent code or data updates. In the realm of microcontrollers categorized under Microcontrollers and Processors, the AT89S52-24JU is available in a Green, Plastic package, MS-018AC, LCC-44, indicating an environmentally friendly production approach, as signified by its Pb-free and RoHS compliance.

It operates within an industrial-grade temperature range (-40°C to +85°C) and supports a maximum clock frequency of 24MHz, enhancing its suitability for high-performance and time-critical applications. Additionally, with a supply voltage range from 4V to 5.5V and a nominal voltage of 5V, it provides flexibility in power supply design, making it adaptable to various electronic systems. Its specifications include a feature set like 32 I/O lines, two external interrupts, and three timers, but it lacks an Analog-to-Digital Converter (ADC), Digital-to-Analog Converter (DAC), and Direct Memory Access (DMA) channels, tailoring its usage more towards digital signal processing than analogue interfaces.

Addressing the product attributes further, with a 16-bit address bus width and an 8-bit data bus, it emphasizes memory management efficiency and straightforward interfacing capabilities, respectively. The notable absence of integrated cache and low power modes indicates a design leaning towards straightforward, high-speed operation rather than complex data processing or energy optimization strategies.

Industry Applications for AT89S52-24JU

The versatile features of the AT89S52-24JU make it potentially suitable for a wide range of applications across various industries. Given its robust design and programming flexibility, the microcontroller may find itself at the heart of several industry applications, including but not limited to:

  • Industrial Automation: Its high I/O count and flash memory could be essential for control and automation systems in manufacturing processes, where reprogrammability and reliability are critical.
  • Renewable Energy: For emerging renewable energy solutions, such as solar power inverters or wind turbine controllers, the AT89S52-24JU’s operational temperature range and electrical flexibility could prove invaluable.
  • Robotics and Drones: In robotics, where computational efficiency and operational reliability are paramount, this microcontroller can manage precise control mechanisms and processing requirements.
  • Consumer Electronics: It might also find use in consumer electronics like home appliances, gaming consoles, or security systems, where ease of programming and integration are beneficial.

Each of these applications benefits from the AT89S52-24JU’s specific product properties, such as its robust package, environmental compliance, and general versatility in programming for various digital control and monitoring tasks.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Their product portfolio is extensive, covering everything from microcontrollers and processors to an array of other peripheral devices and components. Within the specific realm of microcontrollers, Microchip is renowned for its development and production of high-quality and performance-driven products, including the AT89S52-24JU and its variants.

Microchip’s microcontrollers are designed to cater to a broad spectrum of applications, emphasizing ease of use, innovation, and efficiency. The company’s products are widely adopted across automotive, industrial, aerospace, telecommunication, and many more sectors, underlining their adaptability and reliability.

Where to Find AT89S52-24JU by Microchip Technology Inc

To secure the AT89S52-24JU for your next project, it is recommended to conduct research through findchips.com, where current stock levels and pricing from different distributors can be compared conveniently. Additionally, for alternate parts, exploring Microcontrollers on findchips.com provides access to a wide range of options from Microchip Technology Inc or other manufacturers.

Historically, Distributors like Perfect Parts Corporation, New Advantage Corporation, Master Electronics, and LCSC have stocked the AT89S52-24JU. However, for the most accurate and up-to-date availability and pricing information, direct inquiry on findchips.com is advised.

Compare pricing for AT89S52-24JU and other Microcontrollers / Microcontrollers and Processors at findchips.com