AT89S8253-24AU by Microchip Technology Inc

Overview of AT89S8253-24AU by Microchip Technology Inc.

The AT89S8253-24AU is an Integrated Circuit (IC) Microcontroller (MCU) from Microchip Technology Inc., operating within the 8-bit architecture category. It is based on the 8051 CPU family, renowned for its ease of use in applications requiring a robust control environment. This microcontroller operates at a maximum frequency of 24 MHz and is embedded with 12KB of flash memory for program storage, making it ideal for applications that need a combination of moderate speed and high storage capacity. It is packaged in a 44-pin Thin Quad Flat Pack (TQFP), which not only conserves space but also allows for a higher density of I/O connections, with up to 32 I/O lines available for versatile peripheral and interface options.

Characterized by its industrial temperature range, the AT89S8253-24AU can operate between -40 °C and 85 °C, making it suitable for a wide range of environments and applications. Its supply voltage ranges from a minimum of 4 volts to a maximum of 5.5 volts, which aligns with common operating voltages for many electronic components and systems. This MCU also features 256 bytes of RAM for data storage. Importantly, the AT89S8253-24AU is RoHS compliant and has a lead-free (Pb-free) designation, signaling its conformity with environmental standards and regulations. This part is currently in an “active” lifecycle phase, indicating ongoing production and support from Microchip Technology Inc.

Industry Applications for AT89S8253-24AU

Given its specifications, the AT89S8253-24AU could potentially serve a wide variety of applications across several key industries. Here are a few where this microcontroller might be especially useful:

  • Consumer Electronics: In consumer electronics, the AT89S8253-24AU could potentially be used in home automation systems, gaming devices, or portable media players, where its ample program storage and moderate processing capabilities can handle complex user interfaces and control tasks.
  • Internet of Things (IoT): For IoT devices, such as smart sensors and wearables, the low power consumption, extensive I/O options, and the robust operating temperature range make it a good fit for applications needing to operate in various environmental conditions with minimal power.
  • Industrial Control: The durability and operational temperature range of the AT89S8253-24AU suggest its suitability for industrial control systems, such as process controllers or monitoring equipment, where reliability and adaptability to harsh conditions are paramount.
  • Smart Cities: In applications related to smart city development, including traffic management systems and public safety monitoring, the AT89S8253-24AU’s combination of flash memory for program storage and multiple I/O lines for data collection and control actions provide a scalable solution to complex logistical challenges.

Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider in the Microcontrollers and Processors market, offering a wide range of products designed to meet the demands of various electronic engineering applications. Known for its robust portfolio of microcontrollers, including the 8-bit AT89S8253-24AU, Microchip Technology Inc. caters to a broad spectrum of industry needs. Their offerings within the MCU and processor categories are characterized by high reliability, innovation, and efficiency, making them suitable for applications ranging from simple consumer electronics to complex industrial systems. Microchip’s commitment to quality and sustainability is evident in their adherence to industry standards and environmental regulations, ensuring that their products, including microcontrollers like the AT89S8253-24AU, meet the stringent requirements of engineers and designers.

Where to Find AT89S8253-24AU by Microchip Technology Inc

To find the AT89S8253-24AU or to explore alternate Microcontrollers that might meet your project needs, you can conduct a comprehensive search on findchips.com. On this website, you can compare current stock levels, pricing, and distributor options. Historically, the AT89S8253-24AU has been available from distributors such as Master Electronics, Sensible Micro Corporation, Schukat electronic, and TME. Nonetheless, for up-to-date information, it’s essential to check findchips.com directly to get the latest on availability and competitive pricing from a variety of distributors, including Avnet Americas, Verical, Onlinecomponents.com, Future Electronics, RS, Microchip Technology Inc, Arrow Electronics, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell.

Compare pricing for AT89S8253-24AU and other Microcontrollers / Microcontrollers and Processors at findchips.com