Overview of AT90CAN128-16AU by Microchip Technology Inc.
The AT90CAN128-16AU is an 8-bit microcontroller designed by Microchip Technology Inc. that features 128KB of Flash memory and is packaged in a 64-pin TQFP (Thin Quad Flat Package). This component is particularly noted for its integration into systems requiring CAN (Controller Area Network) communication abilities. The microcontroller operates at a maximum clock frequency of 16 MHz and supports a wide operating temperature range from -40 °C to 85 °C, making it suitable for various industrial applications. Its power supply requirements are modest, needing a supply voltage between 4.5V to 5.5V, with a nominal voltage of 5V.
Among its outstanding features are an onboard 10-bit Analog-to-Digital Converter (ADC), multiple serial communication capabilities (USART, SPI, and 2-wire Interface), and 53 programmable I/O lines. These capabilities are complemented by low power consumption modes, boundary scan for enhanced testing, and active participation in environmental sustainability initiatives, as evidenced by its lead-free and RoHS compliance.
As of the current writing, finchips.com, which offers crucial information for procurement planning and supply chain management, estimates a factory lead time of 7 weeks for the AT90CAN128-16AU.
Industry Applications for AT90CAN128-16AU
The versatile feature set and robust communication capabilities of the AT90CAN128-16AU mean it may be suitable for a broad array of applications across different industries. Such industries include but are not limited to:
- Industrial Automation: The microcontroller’s robust CAN interface and numerous I/O lines could make it ideal for managing processes and machinery in automated manufacturing settings. Its endurance in extreme temperatures and low power mode enhance its utility in harsh industrial environments.
- Healthcare: Devices requiring reliable data communication, such as patient monitoring systems, may benefit from the AT90CAN128-16AU’s capabilities. Its precision ADC might be utilized for sensor data acquisition critical in healthcare equipment.
- Renewable Energy: In solar inverters and wind turbine controllers, where efficient communication between components is vital, the microcontroller’s CAN interface could ensure robust data exchange, optimizing energy production.
- Robotics and Drones: The component’s plethora of I/O lines and communication ports, along with its ability to operate at low voltages, may be advantageous for controlling and interfacing with a wide range of sensors and actuators in robotic systems and drones.
These applications leverage the AT90CAN128-16AU’s integration capabilities, power efficiency, and reliable communication interfaces, among other features.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. They specialize in microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Microchip’s products are crucial for the development and innovation in the automotive, industrial, aerospace, and consumer electronics sectors.
Particularly in the realm of microcontrollers, Microchip Technology Inc. is renowned for its PIC, AVR, and SAM microcontroller families. The AT90CAN128-16AU is part of the AVR family, known for their high performance, extensive integration, and efficiency in power consumption. These characteristics make Microchip’s products adaptable to a vast range of applications, providing engineers with versatile and reliable components for their designs.
Where to Find AT90CAN128-16AU by Microchip Technology Inc
For those interested in purchasing the AT90CAN128-16AU microcontroller, findchips.com provides an unparalleled resource for comparing current stock levels, pricing, and available distributors. Historically, this part has been available from distributors including Perfect Parts Corporation, Maritex, LCSC, and Farnell, among others. However, to get the most current information on stock availability and competitive pricing, visiting findchips.com is recommended.
To explore alternatives to the AT90CAN128-16AU or discover other microcontrollers that might fit your specific application requirements, utilizing the Microcontrollers section on findchips.com allows access to a wide range of parts from Microchip Technology Inc. and other manufacturers.