Overview of AT90CAN128-16AUR by Microchip Technology Inc.
The AT90CAN128-16AUR is an 8-bit microcontroller equipped with 128KB of flash memory and forms part of the AVR family, specifically the AT90CAN series. This microcontroller operates at a CPU speed of 16 MHz and is housed in a 64-pin Thin Quad Flat Package (TQFP). The device features an extensive range of I/O options, with 53 general-purpose input/output pins available for flexible interfacing with other components. With a minimum supply voltage of 5V and a maximum of 5.5V, the AT90CAN128-16AUR is designed for low power consumption, boasting a maximum supply current of 29 mA.
This microcontroller supports various functionalities beneficial in numerous applications. It includes capabilities such as 4KB of on-chip SRAM, a 16-bit address bus, and the possibility of incorporating analog-to-digital conversion (ADC). The device is designed to operate in a temperature range from -40 °C to 85 °C, making it suitable for industrial applications. Additionally, it is compliant with both RoHS and Pb-free regulations, aligning with modern environmental standards.
The AT90CAN128-16AUR’s versatile architecture and features, such as boundary scan capability and low power mode, facilitate its use in a broad spectrum of embedded systems. The factory lead time for this component is currently noted as 4 weeks, allowing for efficient planning in production and assembly.
Industry Applications for AT90CAN128-16AUR
The versatility of the AT90CAN128-16AUR enables its potential use across various industries. Below are a few example applications where this microcontroller might be effectively implemented:
- Industrial Automation: In the realm of industrial automation, the device might be used in programmable logic controllers (PLCs) or other control systems to manage machinery and processes. Its I/O capabilities could facilitate communication with sensors and actuators, contributing to efficient operation and monitoring.
- Healthcare: The AT90CAN128-16AUR could potentially be integrated into medical devices for data acquisition or monitoring applications. Given its ADC functionality, it might be well-suited for devices requiring accurate sensor readings. However, it is essential to evaluate whether any relevant healthcare standards are met during development.
- Renewable Energy: This microcontroller might find its application in systems for managing solar energy generation or wind turbines. Because of its low power consumption features, it could support remote monitoring solutions used in renewable energy technologies.
- Robotics and Drones: The AT90CAN128-16AUR might be effectively used in embedded systems for various robotic applications. Its fast processing speed and multiple I/O ports would enable real-time control and communication with various components of a drone, for instance, facilitating navigation or payload management.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a well-established manufacturer known for its focus on microcontrollers and processors, including the AT90CAN128-16AUR. The company offers a broad portfolio of microcontroller families, each designed to provide specific features and capabilities tailored to various applications in embedded systems. The AVR series, which includes the AT90CAN128-16AUR, is known for its RISC architecture, allowing for efficient execution of instructions and ease of programming.
Other similar parts manufactured by Microchip may offer variations in memory size, processing speeds, or peripheral configurations, allowing developers to select components that best suit their project requirements. Microchip continuously innovates in the microcontroller domain, aiming to enhance usability, performance, and efficiency in embedded designs.
Research Price and Stock for AT90CAN128-16AUR by Microchip Technology Inc on Findchips.com
For those interested in acquiring the AT90CAN128-16AUR, it is advisable to research current stock levels and pricing on Findchips. By using this platform, you could explore various distributors that have historically provided this component, including:
- Win Source Electronics
- DigiKey
- Mouser Electronics
- Avnet Silica
While these distributors may have carried the AT90CAN128-16AUR in the past, it is essential to verify current availability and price through the Findchips website, ensuring you obtain the most accurate information regarding stock levels and competitive pricing.