AT91RM9200-CJ-002 by Microchip Technology Inc

Overview of AT91RM9200-CJ-002 by Microchip Technology Inc.

The AT91RM9200-CJ-002 is a 32-bit microcontroller that features an ARM9 core with a maximum operating frequency of 180 MHz. It is packaged in a lead-free, RoHS-compliant, 256-ball BGA (Ball Grid Array) package, measuring 15 x 15 mm with a 0.8 mm pitch. This microcontroller is part of the AT91 family, specifically within the AT91RM9200 series of Microcontrollers. Designed for a wide range of demanding applications, it includes 128KB of ROM and supports an external data bus width of 32 bits, which is crucial for applications requiring high-performance data processing capabilities.

Additionally, the AT91RM9200-CJ-002 supports a voltage supply range from 1.8V to 1.95V, with a nominal voltage of 1.8V, and operates within an industrial temperature range from -40 °C to 85 °C. It features a range of integrated peripherals, including DMA (Direct Memory Access) channels, PWM (Pulse Width Modulation) channels, and supports 122 I/O lines to connect a variety of devices. Despite its advanced features, it maintains a low moisture sensitivity level of 3 and a maximum supply current of 24.5 mA, emphasizing its reliability in various environmental conditions.

Industry Applications for AT91RM9200-CJ-002

The AT91RM9200-CJ-002 by Microchip Technology Inc. has the potential for wide applicability across several sectors due to its robust feature set. While these potential industry applications are proposed based on the product’s technical attributes, it is important to remember that actual use cases require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and application-specific requirements.

  • Smart Cities: Given its robust processing capabilities, this microcontroller might serve as the brain behind various IoT devices used in smart city solutions, potentially managing sensors and actuators in smart lighting systems, traffic management, and pollution monitoring systems. The significant number of I/O lines and DMA channels would facilitate efficient data handling and peripheral control.
  • Industrial Automation: In the realm of industrial control systems, the AT91RM9200-CJ-002 could possibly be utilized for managing processes within automated production lines or in robotics. Its high operating frequency and RAM capacity make it suitable for tasks requiring quick data processing and peripheral management, such as real-time system monitoring and control.
  • Consumer Electronics: This microcontroller might find utility in sophisticated consumer electronics where processing speed and data management are crucial. For example, in smart home devices or advanced personal gadgets, it could handle user interface controls, device connectivity, and data processing tasks, benefiting from its low power consumption and high number of I/O lines.
  • Telecommunications: The AT91RM9200-CJ-002’s high-speed operation and support for numerous I/O lines might also make it suitable for telecommunications equipment, such as network routers, switches, and base stations, where efficient data processing and connectivity are key.

Note that these potential applications are conceptual and illustrative. Engineers must ensure the microcontroller meets specific requirements, including performance, connectivity, and power consumption, for their intended applications.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its products range broadly across the Microcontrollers and Processors spectrum, encompassing a variety of architectures including 8-bit, 16-bit, and 32-bit microcontrollers and processors. Microchip’s offerings in the Microcontrollers subcategory are renowned for their reliability and performance in challenging and demanding applications. The AT91RM9200-CJ-002 is one of many microcontrollers that exemplify Microchip’s commitment to innovation, boasting an ARM9 core and a set of features that make it adaptable to a range of complex processing tasks. Microchip is dedicated to quality and longevity, offering products that are supported by comprehensive development tools and resources to facilitate the design process.

Where to Find AT91RM9200-CJ-002 by Microchip Technology Inc

For those interested in procuring the AT91RM9200-CJ-002, findchips.com offers a reliable platform to check current stock levels and compare pricing from a variety of distributors. Historically, distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics have been sources for this part. However, inventory and availability can fluctuate, making it essential to consult FindChips for the latest information. Moreover, the website provides an excellent resource for exploring alternate Microcontrollers that might meet or exceed the requirements of a specific application, whether those parts are offered by Microchip Technology Inc or other manufacturers.

Compare pricing for AT91RM9200-CJ-002 and other Microcontrollers / Microcontrollers and Processors at findchips.com