Overview of AT91RM9200-QU-002 by Microchip Technology Inc.
The AT91RM9200-QU-002 is a 32-bit microcontroller based on the ARM9 core, operating at a maximum frequency of 180 MHz and enclosed in a QFP-208 package. Manufactured by Microchip Technology Inc., this microcontroller boasts 128KB of ROM, complementing its robust processing capabilities. It is designed to cater to sophisticated control applications, offering a broad set of features including a wide operating temperature range (-40°C to 85°C), 209 MHz of processing speed, and a 32-bit external data bus width. This device also includes an integrated cache, supporting the SPEED (Software Performance Enhancement for Encryption and Decryption) architecture, which significantly enhances the execution of symmetric algorithms.
Embedded systems utilizing the AT91RM9200-QU-002 benefit from its extensive I/O lines (94 in total), numerous DMA channels (20), and the flexibility of its 26-bit address bus. With its RAM of 16,384 bytes and FLASH ROM programmability, this microcontroller serves as a versatile foundation for developing high-performance, memory-intensive applications. Its compliance with Pb-free and RoHS standards and capability to support industrial-grade temperature ranges further underscores its utility in a wide array of environments.
Industry Applications for AT91RM9200-QU-002
This microcontroller is ideally suited for a variety of applications, particularly in sectors demanding high reliability and processing power. Potential industry applications, supported by its technical specifications, might include:
- Smart Cities: Its powerful processing capability and robust I/O options allow it to serve as a central control unit in smart infrastructure systems, such as traffic management systems, environmental monitoring, and intelligent lighting systems. The device’s support for industrial temperature ranges makes it well-suited for outdoor applications that require reliable operation under varying weather conditions.
- Industrial Control: The AT91RM9200-QU-002 could potentially be used in advanced industrial automation systems, including robotic controllers, PLCs, and real-time monitoring systems. Its high-speed processing and ability to handle complex algorithms make it ideal for tasks that require real-time decision-making and precision control.
- Networking Equipment: With its integrated cache and extensive set of DMA channels, this microcontroller could be an excellent choice for networking applications such as firewalls, routers, and switches. These devices often require the rapid processing of data packets, and the AT91RM9200-QU-002 provides the necessary speed and memory capabilities.
- Home Automation: Thanks to its low power consumption and high integration level, this microcontroller might also find use in smart home devices like thermostats, security systems, and home entertainment systems, offering both power efficiency and advanced control functions.
Note: The potential applications mentioned above are purely conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure suitability and compliance with specific requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its broad portfolio of products includes microcontrollers (MCUs), analog devices, FPGA modules, and a variety of other semiconductor products. Microchip’s MCUs, especially within the Microcontrollers subcategory, stand out for their rich set of features, scalability, and integration capabilities, making them suitable for a wide range of applications across industries. The company’s emphasis on providing robust support through software libraries, development tools, and application-specific solutions further facilitates the design process, enabling rapid development and deployment of advanced electronics systems. Notably, parts like the AT91RM9200-QU-002 demonstrate Microchip’s commitment to delivering high-performance solutions that integrate the latest in microcontroller technology.
Where to Find AT91RM9200-QU-002 by Microchip Technology Inc
Procuring the AT91RM9200-QU-002 microcontroller for your next project can be facilitated through findchips.com. Our platform offers tools to compare availability and pricing from various distributors. Historically, this part has been available from several distributors including Master Electronics, Sensible Micro Corporation, Schukat electronic, and NexGen Digital among others. It is important to check on findchips.com for current stock levels, pricing, and potential alternative parts from Microchip Technology Inc or other manufacturers within the Microcontrollers category to ensure the best fit for your project requirements.