Overview of AT91SAM7S256D-AU by Microchip Technology Inc.
The AT91SAM7S256D-AU is a 32-bit microcontroller featuring 256KB of flash memory, based on the high-performance ARM7TDMI processor running at up to 55 MHz. This product, crafted by Microchip Technology Inc., comes in a 64-lead LQFP package and is designed for a wide range of applications requiring high speed and low power consumption. The ARM7TDMI core offers a balance between performance and power efficiency, making the AT91SAM7S256D-AU an ideal choice for applications in embedded systems.
This microcontroller is equipped with 64KB of SRAM, providing ample space for temporary data storage during operations. With 64 pins, it supports a variety of external connections, enhancing its versatility in complex designs. The device is compliant with RoHS standards, ensuring it meets global regulatory requirements for lead-free components. Furthermore, it features boundary scan capabilities which facilitate testing for manufacturing defects, enhancing the reliability of devices it’s implemented in. The AT91SAM7S256D-AU also boasts features such as Direct Memory Access (DMA) channels, multiple I/O lines, and integrated timers, enhancing its functionality in sophisticated microcontroller applications.
Industry Applications for AT91SAM7S256D-AU
The versatile features and high performance of the AT91SAM7S256D-AU make it suitable for a variety of applications across multiple industries. Here are some potential industry use cases for this microcontroller:
- Consumer Electronics: The AT91SAM7S256D-AU could potentially be used in consumer electronics products such as smart home devices, gaming consoles, and wearables. Its low power consumption and high-speed capabilities are essential for battery-operated devices requiring efficient power management and responsive user interfaces.
- Industrial Automation: Industrial control systems might leverage the AT91SAM7S256D-AU for its robustness and reliability in harsh environments. Its capacity for high-speed processing and multiple I/O lines make it a potential candidate for managing complex operational processes, sensor data acquisition, and actuator control.
- Energy and Power Systems: Energy management systems, including renewable energy controllers and smart grid infrastructure, could find the AT91SAM7S256D-AU’s features beneficial. Its efficiency in processing and power management can support the demands of energy distribution and consumption monitoring applications.
Note that these potential industry applications are conceptual and illustrative. Engineering and design teams need to conduct thorough analysis and verification to ensure the microcontroller meets specific application requirements and adheres to industry standards.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its easy-to-use development tools and comprehensive product portfolio enable customers to create optimal designs which reduce risk while lowering total system cost and time to market. Microchip’s Microcontrollers and Processors offer a wide range of solutions for various applications, making Microchip a go-to for engineers around the world.
The AT91SAM7S256D-AU is just one example of Microchip’s commitment to quality and innovation in the embedded space. Microchip offers a broad spectrum of microcontrollers, from simple 8-bit devices to advanced 32-bit ARM-based microcontrollers like the AT91SAM7S256D-AU, catering to a wide range of applications and industries.
Where to Find AT91SAM7S256D-AU by Microchip Technology Inc
For those interested in purchasing the AT91SAM7S256D-AU microcontroller or researching its availability and pricing, findchips.com is an invaluable resource. Not only can you find current stock levels and pricing for the AT91SAM7S256D-AU, but the platform also allows you to compare similar Microcontrollers from Microchip Technology Inc or other manufacturers.
The part has been previously available from distributors such as New Advantage Corporation, Mouser Electronics, DigiKey, and Newark. However, inventory levels and availability can fluctuate, so it’s advisable to check findchips.com for the most current information.