AT91SAM9260B-CU by Microchip Technology Inc

Overview of AT91SAM9260B-CU by Microchip Technology Inc.

The AT91SAM9260B-CU by Microchip Technology Inc. is a 32-bit microcontroller unit (MCU) based on the ARM9 processor, operating up to 210 MHz, and comes packaged in a 217-pin Low-profile Fine-pitch Ball Grid Array (LFBGA). This part is designed to support applications requiring a high level of integration and processing capability within compact dimensions, as indicated by its compact body size (15 mm x 15 mm) and pitch of 0.80 mm. The MCU is suitable for operational environments with temperatures ranging from -40 °C to 85 °C, accommodating diverse industrial applications.

The AT91SAM9260B-CU stands out due to its extensive I/O capabilities, featuring 96 input/output lines and supports for external data widths of 32 bits, along with advanced peripheral features such as Direct Memory Access (DMA) channels, Analog-to-Digital Converter (ADC), and Pulse Width Modulation (PWM) channels. Its power requirements are minimal with an operating supply range between 1.8 V and 1.95 V, making it an efficient selection for energy-sensitive projects. Concerning its environmental and regulatory compliance, the part is lead-free, RoHS and REACH compliant, adhering to modern environmental standards.

Industry Applications for AT91SAM9260B-CU

The AT91SAM9260B-CU’s features make it highly adaptable to several sectors within the electronics domain, particularly those requiring substantial data handling and connectivity, enhanced by its robust processing capacity and expansive input/output features. Below are potential industry applications for this microcontroller:

  • Consumer Electronics: The controller might be employed in advanced consumer electronics such as smart home devices or personal multimedia systems, where its high I/O line count and fast processing speed could manage multiple user-interfaces and peripheral devices efficiently.
  • Internet of Things (IoT): With its integrated ADC and PWM channels alongside substantial GPIO options, this MCU could ideally suit IoT devices, potentially managing sensors and actuators in smart applications that centralize data collection and processing, like intelligent lighting systems or automated climate control units.
  • Smart Cities: This microcontroller could play a critical role in the infrastructure elements of smart cities, where robust data processing and multiple connectivity options are necessary. Applications might include traffic management systems or public safety monitoring devices leveraging its fast processing capabilities and substantial data bus width.

Please note these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the semiconductor industry, specializing in Microcontrollers and processors. The company has developed a wide range of microcontroller products, including but not limited to the AT91SAM9260B-CU, which serve various market needs with applications across automotive, industrial, aerospace, and consumer electronics sectors. Known for their reliability and performance, Microchip’s microcontrollers are designed to provide scalable, low-risk, and cost-effective solutions for various complex digital and mixed-signal applications.

Where to Find AT91SAM9260B-CU by Microchip Technology Inc

To source the AT91SAM9260B-CU, findchips.com is an excellent resource, providing access to current stock levels, pricing information, and availability across different distributors. Historically, distributors like Master Electronics, Chip1Stop, TME, and Avnet Americas have carried this part. However, availability can vary, so it’s recommended to check findchips.com to view the latest updates. For alternatives or similar parts offered by Microchip Technology Inc or other manufacturers, Microcontrollers page on findchips.com can be a useful tool for comparative shopping.

Compare pricing for AT91SAM9260B-CU and other Microcontrollers / Microcontrollers and Processors at findchips.com