Overview of AT91SAM9260B-QU by Microchip Technology Inc.
The AT91SAM9260B-QU is a 32-bit microcontroller unit (MCU) with embedded 32KB of ROM, manufactured by Microchip Technology Inc. It operates at a clock frequency of up to 210 MHz and is packaged in a 208-pin Quad Flat Package (QFP-208). This part is specifically designed for the ARM9 microprocessor architecture, making it suitable for a wide range of comprehensive applications requiring a balanced performance versus power consumption. It is noteworthy for its inclusion of direct memory access (DMA) channels, basic input/output (I/O) functionalities, and boundary scan capabilities. Moreover, the AT91SAM9260B-QU supports a 3.3V operating voltage in addition to its nominal 1.8V, expanding its utility in systems that operate on different power levels.
This MCU features a 32-bit address bus width, allowing substantial memory mapping capabilities, which is critical for data-intensive operations. It also includes an on-chip cache that improves the efficiency of instruction execution at high speeds. The AT91SAM9260B-QU boasts 96 I/O lines, providing extensive peripheral integration and interface capabilities. Additionally, it has built-in low power modes, enhancing its suitability for applications where power efficiency is paramount.
Industry Applications for AT91SAM9260B-QU
The industry applications for the AT91SAM9260B-QU are varied and span across several domains where microcontrollers are pivotal.
- Consumer Electronics: In the realm of consumer electronics, the AT91SAM9269B-QU might potentially be utilized in complex user interfaces or control systems in devices like smart home appliances or multimedia systems. Its extensive I/O capabilities and on-chip RAM could support demanding user interfaces and peripheral devices.
- Internet of Things (IoT): Given its mix of high performance and low power operation modes, this MCU might be a plausible choice for various IoT devices where efficient data processing and connectivity are needed. For instance, it could be found in smart sensors, gateway modules, and energy management systems that require efficient power usage and connectivity options.
- Smart Cities: For applications within smart infrastructure, the AT91SAM9260B-QU could find its place in traffic control systems, public transportation monitoring, or urban environmental monitoring sensors where substantial data processing and peripheral integration are essential.
Note that these potential industry applications are only conceptual/illustrary and necessitate thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its broad product portfolio includes microcontrollers, and analog, interface, mixed-signal, and timing devices. As it relates to Microcontrollers, Microchip offers one of the industry’s broadest line-ups of MCUs across their PIC, AVR, and ARM-based families, among which the AT91SAM9260B-QU stands as a part of their ARM-based microcontroller suite. These products are designed to address applications across the automotive, industrial, aerospace, and consumer sectors, offering a unique combination of performance, power efficiency, and design flexibility.
Where to Find AT91SAM9260B-QU by Microchip Technology Inc
Procuring AT91SAM9260B-QU and other Microcontrollers requires accessing reliable and up-to-date distributor information. Findchips.com presents a comprehensive resource for comparing real-time pricing, inventory, and datasheets from authorized distributors globally. In the past, the AT91SAM9260B-QU has been available from distributors such as Master Electronics, NexGen Digital, Onlinecomponents.com, and Future Electronics.
Nevertheless, it’s essential to visit findchips.com to get the most current stock levels and pricing information, as availability can change rapidly. The site also allows users to search for alternate parts offered by Microchip Technology Inc or other manufacturers, providing additional options for procurement teams and designers.