Overview of AT91SAM9263B-CU-100 by Microchip Technology Inc.
The AT91SAM9263B-CU-100 by Microchip Technology Inc. is an integrated circuit microcontroller (MCU) that falls within the 32-bit category, designed with an ARM9 architecture capable of running up to 240 MHz. It comes in a TFBGA-324 package and is part of the SAM9 family within the AT91SAM92 series of Microcontrollers. This product is designed to offer a balance between performance and power consumption, making it suitable for a wide range of applications. It features 128KB of program memory and 96KB of RAM memory and is compliant with RoHS standards.
The component is characterized by a range of features including boundary scan, DMA channels, integrated cache, low power mode, PWM channels, and a large number of I/O lines and timers, which are crucial for complex computational tasks and control applications. The AT91SAM9263B-CU-100 operates within a temperature range of -40 °C to 85 °C, supporting demanding operational environments. Additionally, its power supply voltage ranges from a minimum of 1.2 V to a maximum of 1.32 V, with a nominal operating voltage of 1.2 V. The package is designed for surface mount technology, indicating its suitability for modern, high-density printed circuit boards.
Industry Applications for AT91SAM9263B-CU-100
The AT91SAM9263B-CU-100 is potentially applicable in various industries due to its versatile features. However, these potential applications require careful analysis and verification by engineering and design teams to ensure compatibility and optimal performance. Some likely industry applications include:
- Consumer Electronics: This microcontroller could be incorporated into devices such as advanced wearables, gaming consoles, and sophisticated home entertainment systems. Its high CPU speed, ample memory, and extensive I/O capabilities make it well-suited for these types of consumer products.
- Internet of Things (IoT): For IoT devices and gateways that require efficient processing and connectivity options, the AT91SAM9263B-CU-100’s integrated features and low power consumption make it a strong candidate. Its capability to handle complex algorithms could serve smart home devices, IoT sensors, and industrial IoT applications.
- Smart Cities: Infrastructure technologies such as intelligent traffic control systems, public safety communication devices, and environmental monitoring equipment might integrate this MCU. The chip’s robust processing power and connectivity options support the complex operations needed in smart city technologies.
Note that the above applications are illustrative and would depend on specific project requirements and design parameters.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its products span various applications including automotive, aerospace, consumer electronics, and industrial markets, particularly focusing on Microcontrollers and Processors. The manufacturer is known for offering a wide array of microcontrollers, from basic to advanced architectures across different performance categories. Specifically, the AT91SAM9263B-CU-100 is just one example of Microchip’s commitment to developing powerful and versatile microcontrollers. Their portfolio also includes a variety of other ARM-based microcontrollers, each designed to address the specific needs of different market segments. The company’s emphasis on quality, performance, and power efficiency in its microcontroller product line stands out as a cornerstone of its offerings in the embedded systems market.
Where to Find AT91SAM9263B-CU-100 by Microchip Technology Inc
For those interested in purchasing the AT91SAM9263B-CU-100, a good starting point is to search on findchips.com. This website aggregates supplier and distributor data, providing current stock levels, pricing, and technical documents for electronic components including Microcontrollers. While historically available through distributors such as NAC, Ameya Holding Limited, Microchip Technology Inc, Avnet Americas, DigiKey, and Newark, inventory levels and pricing are subject to change. Therefore, it’s essential to consult findchips.com for the most up-to-date information on availability and competitive pricing for the AT91SAM9263B-CU-100 and other related components.