Overview of AT91SAM9G45C-CU by Microchip Technology Inc.
The AT91SAM9G45C-CU is a high-performance microcontroller designed by Microchip Technology Inc. This component is a part of the SAM9 family within the Microcontrollers and Processors category, featuring a 32-bit ARM9 core operating at speeds up to 400MHz. With a TFBGA-324 package, it provides a robust foundation for complex and demanding applications. The device includes 64KB of ROM and RAM, supporting a wide array of designs with its substantial memory capacity. It’s ideal for developers requiring a high-speed MCU with moderate memory requirements, plus extensive I/O capabilities with its 324 pins. Thanks to its CMOS technology, this microcontroller is an energy-efficient choice for portable and power-sensitive applications. RoHS compliance ensures its suitability for global use, adhering to environmental and health standards.
Key features such as an integrated 32-bit data bus, fixed-point processing format, and boundary scan for easier testing and diagnostics make this microcontroller particularly versatile. Its industrial-grade operation temperature range from -40°C to 85°C ensures reliability under varying environmental conditions. Also, its low power mode capability is beneficial for applications needing energy efficiency. The processor’s ADC, DMA channels, and PWM functionality further expand its applicability in various designs. It’s noteworthy that the AT91SAM9G45C-CU supports an operating voltage ranging from 0.9V to 1.1V, enabling it to work in low-voltage scenarios efficiently.
Industry Applications for AT91SAM9G45C-CU
The AT91SAM9G45C-CU potentially suits a broad range of industry applications, demanding careful analysis and verification by design and engineering teams. Below are conceptual examples of industries where it could be utilized:
- Industrial Automation: The AT91SAM9G45C-CU’s high processing power, extensive I/O capabilities, and real-time performance could potentially make it suitable for controlling machinery, process automation, and sensor data collection systems where reliability and efficiency are crucial.
- Consumer Electronics: In electronics such as smart home devices, gaming consoles, and wearables, its low power consumption, compact size, and rich multimedia capabilities could offer an effective solution.
- Telecommunications: This microcontroller could potentially facilitate operations in complex telecommunications equipment, including modems and routers, thanks to its high-speed processing and substantial memory features.
- Computing and Data Storage: The high-speed ARM9 core, coupled with its ample RAM and ROM, could possibly serve in data-intensive applications, such as data servers, network attached storage devices, and high-speed computing interfaces.
- Robotics and Drones: For control and navigation systems within robots or drones, its capabilities in handling multiple tasks simultaneously, along with support for various communication protocols, could potentially be leveraged.
Note: The suitability of the AT91SAM9G45C-CU for these applications is conceptual and illustrative, requiring detailed analysis for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. They are particularly notable within the realm of Microcontrollers and Processors, offering an extensive product range that includes devices like the AT91SAM9G45C-CU. These products are designed to enable low-risk product development, lower total system cost, and faster time to market for thousands of diverse customer applications worldwide. Across various industries, Microchip’s microcontrollers are known for their reliability, performance, and advanced features catering to complex and innovative applications. The company emphasizes quality and longevity, promising extended support and availability for their components, making them a preferred choice among engineers and developers.
Where to Find AT91SAM9G45C-CU by Microchip Technology Inc
To procure the AT91SAM9G45C-CU microcontroller, interested parties should consider checking availability and pricing on findchips.com. This platform offers comprehensive details on stock levels and pricing from various distributors. To explore alternatives to AT91SAM9G45C-CU or to find other Microcontrollers offered by Microchip Technology Inc or other manufacturers, findchips.com provides an intuitive and extensive search tool.
Historically, distributors such as Perfect Parts Corporation, Master Electronics, and Arrow Electronics have stocked the AT91SAM9G45C-CU, though inventory can vary. As such, it’s recommended to verify current availability and pricing directly on findchips.com for the most accurate and up-to-date information.