Overview of AT93C46DN-SH-B by Microchip Technology Inc.
The AT93C46DN-SHX-B by Microchip Technology Inc. is an EEPROM memory component classified within the subcategory of EPROMs, which is a segment of the broader memory category. This specific model has a memory size of 1Kbit and offers a configurable memory setup of either 128 X 8bit or 64 X 16bit. It supports a serial 3-wire interface for communication and operates at a clock frequency of 2MHz. Encased in an 8-SOIC packaging, it features 8 pins for connectivity. The AT93C46DN-SH-B is designed to work within a supply voltage range of 1.8V to 5.5V, accommodating a wide range of industrial and consumer applications while ensuring ROHS compliance for environmental sustainability.
Operating over an industrial temperature range of -40°C to +85°C, this component guarantees reliable performance under varying environmental conditions. Its small form factor (SOIC-8), combined with a maximum standby current of just 15nA, makes it an energy-efficient solution for high-density memory applications. Additionally, its robust design includes hardware write protection and a data retention time of at least 100 years, coupled with an endurance of 1 million write/erase cycles, underlining the device’s durability and reliability for long-term uses.
Industry Applications for AT93C46DN-SH-X
The AT93C46DN-SH-B’s versatile features enable its potential use across various industry applications. While the part’s design inherently accommodates a broad array of uses, it is crucial for engineering and design teams to validate its compatibility with their specific requirements and adhere to industry standards. Below are some industries where this EEPROM could conceivably find utility, alongside a cautious exploration of potential use cases:
- Consumer Electronics – In consumer electronics, devices such as smart home systems, portable audio players, and digital cameras might potentially utilize the AT93C46DN-SH-B for configuration storage or user settings. Its low power consumption and wide voltage range support battery-operated devices’ need for energy efficiency and flexibility.
- Internet of Things (IoT) – For IoT applications, including sensors, smart meters, and other connected devices, the EEPROM can provide essential non-volatile memory for device configuration, calibration data, or network parameters. Its capability to retain data over extensive periods while operating under minimal power draw makes it ideal for devices in remote locations or with limited energy access.
- Computing and Data Storage – The AT93C46DN-SH-B may find roles in personal computers, servers, and storage devices for BIOS settings storage or firmware updates. Its fast write cycle time and endurance characteristics are beneficial for environments requiring frequent updates or modifications.
Please note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application needs.
About Microchip Technology Inc.
Microchip Technology Inc. is a widely recognized leader in the field of semiconductor devices, best known for its extensive range of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Within the domain of memory technology, and more specifically in the segment of EPROMs, Microchip offers a variety of solutions designed to meet the demanding requirements of modern electronic applications. The company’s product line encompasses a broad array of EEPROM devices, including models like the AT93C46DN-SH-B, that are renowned for their high quality, reliability, and performance. These products are typically used for data storage, ranging from small data sets to configuration parameters and firmware, making them a staple in both consumer and industrial electronics.
Where to Find AT93C46DN-SH-B by Microchip Technology Inc.
Procuring the AT93C46DN-SH-B is straightforward through reliable electronics distributors. Prospective buyers are advised to utilize findchips.com for comprehensive insights into current stock levels, pricing, and availability from a wide spectrum of distributors. Historically, this part has been available at distributors including Master Electronics, EBV Elektronik, Chip1Stop, and Avnet Silica, among others. However, inventory can fluctuate, so it’s always best to confirm current availability and pricing via findchips.com. This platform also offers a convenient means to explore other EPROMs and memory solutions offered by Microchip Technology Inc. or alternative manufacturers, allowing for efficient comparison and selection of the best components for specific applications.