AT93C46DN-SH-T by Microchip Technology Inc

Overview of AT93C46DN-SH-T by Microchip Technology Inc.

The AT93C46DN-SH-T is an EEPROM (Electrically Erasable Programmable Read-Only Memory) from Microchip Technology Inc. This part is a serial 3-wire, 1Kbit EEPROM in an 8SOIC package, optimized for a wide range of digital applications requiring non-volatile memory in a compact form factor. The memory configuration is versatile, offering either 128 x 8 bits or 64 x 16 bits, which provides flexibility for different data storage requirements. Its serial 3-wire interface facilitates simple integration into various microcontroller-based systems. With a maximum clock frequency of 2MHz, it supports fast data transfer rates. The IC is designed to operate with a supply voltage ranging from 1.8V to 5.5V, making it suitable for low-power and standard-power applications.

This EEPROM is specified with robust endurance, featuring 1,000,000 write/erase cycles and a data retention time of at least 100 years, guaranteeing the reliability of stored data over a long period. It also supports a wide operating temperature range from -40°C to 85°C, suitable for industrial applications. The device’s small form factor, combined with its low standby current of just 15µA and a maximum supply current of 2mA, makes it an energy-efficient choice for battery-operated applications. Being RoHS compliant and lead-free, the AT93C46DN-SH-T adheres to environmental standards, making it a suitable choice for environmentally conscious applications.

Industry Applications for AT93C46DN-SH-T

Given its technical characteristics, the AT93C46DN-SH-T finds its utility across various industries. While certain applications are more direct due to the nature of EEPROMs, the diversity in its use stems from its technical specifications such as its size, power consumption, and storage capability. Below are some potential use cases:

  • Consumer Electronics: Devices such as smartphones, smart watches, and other wearable technologies might utilize the AT93C46DN-SH-T for storing small amounts of data like user settings, device configurations, or firmware update information. Its low power consumption and small size make it ideally suited for these applications.
  • Internet of Things (IoT): IoT devices, which often operate on low power and require the storage of calibration data, state information, or network configurations, could potentially benefit from the AT93C46DN-SH-T. Its durability and ability to retain data for long periods enhance device reliability in varying operating conditions.
  • Computing and Data Storage: Within computing platforms, this EEPROM might be found in peripheral devices, BIOS configurations, or as a part of larger storage solutions where small, non-volatile memory spaces are necessary for system integrity checks or user settings.

These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading manufacturer of microcontroller, memory, and analog semiconductors, widely recognized for its broad product portfolio and technological innovation. With a focus on quality and long-term reliability, Microchip offers a wide range of memory products, including EEPROMs, which are highly sought after for their performance, durability, and flexibility.

Microchip’s EEPROM portfolio, which includes the AT93C46DN-SH-T, is notable for its diversity, catering to various data storage requirements across industries. These products are designed for easy integration into complex systems, supporting a range of voltages, memory configurations, and interface types. By leveraging advanced manufacturing technologies and providing robust support documents, Microchip ensures that its EEPROMs meet the demanding standards of modern electronics applications.

Where to Find AT93C46DN-SH-T by Microchip Technology Inc

For those interested in purchasing the AT93C46DN-SH-T, findchips.com offers comprehensive up-to-date stock information, pricing, and availability from various distributors. Given the part’s popularity in a wide array of applications, it has historically been available through several leading distributors, including Master Electronics, LCSC, EBV Elektronik, and Avnet Silica. However, inventory levels and pricing can fluctuate, so it is highly recommended to check findchips.com for the most current information. Additionally, if exploring alternatives or similar components in the Memory category, the site’s detailed search functionality can help identify other EEPROMs that might be offered by Microchip Technology Inc or other manufacturers.

Compare pricing for AT93C46DN-SH-T and other EEPROMs / Memory at findchips.com