AT97SC3204-U2MA-10 by Microchip Technology Inc

Overview of AT97SC3204-U2MA-10 by Microchip Technology Inc.

The AT97SC3204-U2MA-10 from Microchip Technology Inc. is an Integrated Circuit (IC) specialized in cryptographic operations, specifically designed for Trusted Platform Module (TPM) applications using the Low Pin Count (LPC) interface. Fabricated with a Complementary Metal-Oxide-Semiconductor (CMOS) technology, it is encapsulated within a 40-quad flat no-leads (QFN) package that measures 6mm x 6mm with a height of 0.9mm, and a pitch of 0.5mm. The part is RoHS compliant, verifying that it is free from certain hazardous materials, making it suitable for use in various regulated environments.

Key specifications include an operating temperature range from -40 °C to 85 °C and a nominal supply voltage of 3.3V. It also boasts a terminal finish of matte tin and supports a surface mount assembly method. Notably, Microchip also indicates that this part is ‘Not Recommended’ for new designs, which may influence its selection in long-term projects but still retains value for existing designs under maintenance or in need of specific compliance requirements.

Industry Applications for AT97SC3204-U2MA-10

This IC has potential applications in various highly regulated and security-sensitive industries. Below are a few examples where this part might be integrated:

  • Industrial Automation: In this sector, processes often demand robust security features to protect IP and secure communications. The AT97SC3204-U2MA-10 is ideal for safeguarding sensitive data through encryption protocols in equipment like PLCs and industrial control systems. This part’s ability to withstand a wide range of operating temperatures makes it suitable for harsh industrial environments.
  • Automotive: Given the increasing integration of digital functionalities in vehicles, ensuring data security is crucial, particularly in applications related to vehicle-to-vehicle communication and autonomous driving technologies. The part’s secure cryptographic features could be critically important, although the specific use in this industry should be cautiously assessed due to the absence of specific automotive industry standards mentioned in the datasheet.

Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer in the Microcontrollers and Processors sector, offering a wide range of microcontroller solutions. They focus on providing low-risk product development, lower total system cost, and faster time to market for thousands of diverse customer applications worldwide. The AT97SC3204-U2MA-10 represents their commitment to security and integration, embodying their strengths in fabricating integrated circuits that meet specific, sophisticated needs.

Where to Find AT97SC3204-U2MA-10 by Microchip Technology Inc

For purchasing the AT97SC3204-U2MA-10, prospective buyers should consider using resources like findchips.com to view current stock levels and pricing. Historically, distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics have offered this part. The Microcontrollers page on findchips.com is also an excellent resource for exploring alternate parts that might be offered by Microchip Technology Inc. or other manufacturers. Current availability can vary, so verifying available stock through these platforms is recommended.

Compare pricing for AT97SC3204-U2MA-10 and other Microcontrollers / Microcontrollers and Processors at findchips.com