Overview of ATA6561-GBQW-N by Microchip Technology Inc.
The ATA6561-GBQW-N is an industrial-grade CAN transceiver, designed to facilitate communication in a variety of electronic applications. Manufactured by Microchip Technology Inc., it features a compact VDFN-8 package measuring 3 mm x 3 mm x 1.0 mm and conforms to RoHS compliance standards. This part operates across a temperature range of -40 °C to 150 °C, making it suitable for harsh environmental conditions commonly found in industrial settings.
As a CAN FD transceiver, the ATA6561-GBQW-N is optimized for high-speed data transmission, supporting data rates up to 5000 Mbps. It possesses a single function and is equipped with 8 terminals. The part operates on a nominal supply voltage of 5 V and consumes a maximum supply current of 70 mA. Its design includes features such as no lead terminals and a terminal pitch of 0.65 mm, allowing for effective surface mount integration into electronic assemblies. The package material consists of plastic/epoxy, enhancing durability and reliability in various applications.
As of the current writing, the factory lead time for this part is approximately 7 weeks, which is valuable information for procurement planning. Its active life cycle suggests that it will continue to be available for future projects. Understanding these attributes allows engineers and procurement teams to assess the suitability of the ATA6561-GBQW-N for their specific applications.
Industry Applications for ATA6561-GBQW-N
The capabilities of the ATA6561-GBQW-N make it potentially suitable for several industry applications. Here are a few possible use cases:
- Transportation and Logistics: The ATA6561-GBQW-N could be utilized in communication protocols for vehicles and transportation systems, enabling efficient data exchange between different control units. For example, it might be used in vehicle tracking systems, enhancing real-time location monitoring through CAN communication.
- Communication and Networking: This transceiver could potentially be integrated into network devices that require robust data communication capabilities. Applications such as industrial networking equipment or smart grid technologies may benefit from its high-speed data transmission attributes, enabling seamless connectivity and coordination.
- Automotive: If compliant with automotive standards such as AEC-Q100, the ATA6561-GBQW-N might be suitable for applications within vehicles, such as advanced driver-assistance systems (ADAS) or in-vehicle networking systems. The part’s wide operating temperature range and reliable performance could support safety and efficiency in automotive applications.
- Industrial Automation: In the realm of industrial automation, the transceiver could be used in machinery monitoring systems. Its features may facilitate communication between sensors and control units, ensuring efficient operation within automated processes.
- Smart Home Devices: Home automation systems could also possibly integrate the ATA6561-GBQW-N to enhance communication between devices, such as security systems and centralized control hubs, using CAN FD for real-time updates.
These potential applications are illustrative and would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Each application will have unique needs that must be evaluated when considering the use of this component.
About Microchip Technology Inc.
Microchip Technology Inc. is a well-established manufacturer within the electronic components industry, particularly noted for its extensive range of microcontrollers and related solutions. In the context of Network Interfaces, Microchip’s offerings include various components that enable communication across multiple platforms, specifically within the Telecommunication Circuits domain.
The ATA6561-GBQW-N is one such part, complementing Microchip’s portfolio of CAN transceivers which provide critical functionality in networking applications. Other similar parts that Microchip manufactures may also encompass different data rates, form factors, and compliance levels, allowing engineers to choose the most suitable component for their specific requirements.
Research Price and Stock for ATA6561-GBQW-N by Microchip Technology Inc on Findchips.com
For those interested in procurement, it is recommended to research stock and pricing for the ATA6561-GBQW-N at Findchips. This will provide the most accurate and up-to-date information regarding availability and pricing. Additionally, the Network Interfaces category on Findchips can be a valuable resource for finding alternate parts offered by Microchip Technology Inc. or other manufacturers.
Historically, the ATA6561-GBQW-N has been available at several distributors, including Win Source Electronics, New Advantage Corporation, Master Electronics, EBV Elektronik, and Mouser Electronics. Nevertheless, it is important to verify the current stock levels and pricing at Findchips, as availability can fluctuate based on demand and supply chain factors.