Overview of ATECC508A-SSHDA-B by Microchip Technology Inc.
The ATECC508A-SSHDA-B by Microchip Technology Inc. is a cryptoauthentication chip designed with an I2C interface housed in an 8-pin SOIC package. This chip operates at a minimum supply voltage of 2V and a maximum of 5.5V, making it suitable for a range of electronic applications. The chip supports an operating temperature range from -40°C to 85°C, ensuring functionality under varied environmental conditions. Key specifications include its RoHS compliance, an industrial operating temperature range, and it is designed using CMOS technology.
The ATECC508A-SSHDA-B has a part life cycle code of “Not Recommended,” as noted by the manufacturer, suggesting that this part might be near the end of its production life, or alternatives may be recommended for newer designs. The package description specifies a small outline (SOIC-8) and the device comes with 8 pins. As per its certifications, it is also Reach and RoHS compliant, and adheres to the screening level TS 16949, which aligns it with certain automotive industry standards. Its telecommunications function type further emphasizes its application in communication circuits, nestled within the broader category of Other Telecom ICs.
Industry Applications for ATECC508A-SSHDA-B
- Telecommunications: Given its function as a telecom circuit and included specifications, the ATECC508A-SSHDA-B potentially serves secure authentication needs within network equipment or communications infrastructure. This may include securing access to network nodes or providing enhanced security features for IoT devices connected over telecommunications networks.
- Internet of Things (IoT): For IoT devices, security is paramount. The chip could potentially be utilized in smart home devices, industrial IoT applications, and other connected technologies where secure data transmission is required to prevent unauthorized access.
- Industrial Automation: In the realm of industrial automation, secure and reliable communication is crucial. The ATECC508A-SSHDA-B might potentially be used in automated machinery and control systems that need to authenticate commands or secure communication channels between different parts of the system.
- Consumer Electronics: For consumer electronics involving the transmission of sensitive user data, such as smart watches or fitness trackers, using ATECC508A-SSHDA-B could enhance the security aspects by ensuring data like health metrics are securely communicated to other devices or cloud servers.
Note that these potential industry applications are purely conceptual/illustrative, necessitating thorough analysis and validation by engineering and design teams for industry standard compliance and specific application suitability.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer known for its extensive range of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. In the domain of telecommunication circuits, specifically Other Telecom ICs, Microchip Technology has carved a niche with various products like the ATECC508A-SSHDA-B, which are designed to offer solutions that integrate security and communication functions seamlessly. Their focus on innovation is evident in the detailed engineering and compliance with multiple industry standards, ensuring their products are adaptable to various technological advancements and industry requirements.
Where to Find ATECC508A-SSHDA-B by Microchip Technology Inc
If you’re interested in sourcing the ATECC508A-SSHDA-B, it’s advisable to do so via a reliable electronics distributor. Historically, the chip has been available from distributors such as Win Source Electronics, Master Electronics, EBV Elektronik, and several others. However, to check current stock levels and pricing, it’s recommended to visit findchips.com. Here, you can not only view availability at various distributors but also explore alternate parts offered by Microchip Technology Inc or other manufacturers in the Other Telecom ICs category.