Overview of ATF1504ASV-15AU44 by Microchip Technology Inc.
The ATF1504ASV-15AU44 is an integrated circuit specifically categorized as a Complex Programmable Logic Device (CPLD) with 64 macrocells and a propagation delay of 15 nanoseconds. This component is housed in a 44-lead Thin Quad Flat Pack (TQFP) and supports a clock frequency maximum of 100 MHz. It is designed to operate within an industrial temperature range of -40 to 85 degrees Celsius and is noted for its RoHS compliance, ensuring it meets current environmental standards regarding hazardous materials.
Microchip Technology Inc., the creator of the ATF1504ASV-15AU44, has embedded it with 32 configurable input/output lines, allowing for versatile configurations tailored to various digital logic needs. This part is also noted for its moisture sensitivity level 3 and comes packaged in plastic/epoxy material. Being part of the broader category of Programmable Logic Devices, this CPLD makes a promising component for those requiring a combinational and sequential logic gate array that is electrically programmable. Current factory lead time stands at approximately 22 weeks as of this writing, based on the most recent data available.
Industry Applications for ATF1504ASV-15AU44
The ATF1504ASV-15AU44 could potentially be utilized in a variety of industry applications where programmable logic and flexible I/O configurations are essential. The following are illustrative examples of how this CPLD might serve different sectors:
- Industrial Automation: This device could be used to handle logic controls for automated assembly lines or robotics. The high number of I/O lines allows integration with multiple sensors and actuators, potentially contributing to more efficient control processes and system monitoring.
- Computing and Data Storage: In data management systems, such as servers or network switches, this CPLD could help manage data flow and operations, facilitating better performance and reliability through enhanced control designs.
- Communication and Networking: Given its robust operation temperature range and high clock frequency, the ATF1504ASV-15AU44 is suitable for telecommunication infrastructures such as routers or modems, potentially enhancing processing capabilities and reliability.
Please note that these potential industry applications are conceptual and should be interpreted as illustrative. Integration of the ATF1504ASV-15AU44 into commercial products requires thorough technical analysis and verification by engineering teams to ensure compliance with applicable industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent provider in the field of microcontroller and analog semiconductors, offering a diverse range of products known for their efficiency and reliability. In the arena of programmable logic, Microchip presents a strong portfolio, including the ATF1504ASV-15AU44 among other CPLDs and Field Programmable Gate Arrays (FPGAs). These products are utilized across multiple industries for various applications. Microchip is known for incorporating leading-edge technology into their programmable logic devices ensuring high-performance, enhanced flexibility, and scalability which makes them suitable for a multitude of advanced digital circuits and systems.
Where to Find ATF1504ASV-15AU44 by Microchip Technology Inc
To purchase the ATF1504ASV-15AU44, it’s recommended to conduct research on our platform findchips.com. Historically, this part has been available from distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics among others. However, for real-time availability, stock levels, and current pricing, checking findchips.com is advisable. Additionally, the Programmable Logic Devices section can provide alternative parts from Microchip Technology Inc or other manufacturers if ATF1504ASV-15AU44 does not meet specific requirements or is not currently available.