Overview of ATF1508AS-10AU100 by Microchip Technology Inc.
The ATF1508AS-10AU100 from Microchip Technology Inc. is an EEPROM-based complex programmable logic device (CPLD) encapsulated in a 100-pin thin quad flat package (TQFP). It offers 128 macrocells with 80 user input/output pins and operates with a speed grade of 10 ns. The integrated circuit is noted for its good performance at a clock frequency of up to 125 MHz and is in-system programmable, making it versatile for a range of applications. This CPLD is compliant with major standards such as RoHS, has an operating temperature range from -40 °C to 85 °C, and supports surface mount technology, making it a practical choice for embedded solutions.
The part is particularly characterized by its plastic epoxy body, square shape, and a fine pitch of 0.50 mm. Moreover, it’s designed for industrial environments, evidenced by its temperature grade and maximum supply voltage range from 4.5 V to 5.5 V. As for programming and interfacing, features like JTAG boundary scan technology are included. With a propagation delay of 10 ns and a moisture sensitivity level of 3, it ensures robust performance for complex designs. Current factory lead time stands at 52 weeks as of this writing.
Industry Applications for ATF1508AS-10AU100
Given the versatile features of the ATF1508AS-10AU100, it could potentially be used in various industry applications. To note, these applications are illustrative and should be analyzed and verified by engineering teams for specific requirements:
- Industrial Automation: The device could potentially be integrated into control systems that require fast processing and multiple I/O options. Its robust operating temperature and programmable nature make it a candidate for use in complex automated manufacturing lines.
- Consumer Electronics: Used within household electronics that require custom logic for user interface or power management functions, this CPLD can enable flexible design integrations.
- Telecommunications: Given its high-speed performance and considerable I/O capabilities, it could be used in network equipment such as routers and switches where programmable logic devices often play a crucial role.
- Computing and Data Storage: The device may also serve in server management systems, offering essential logic operations needed to control data flow and processing tasks efficiently.
It is vital to highlight that these potential applications presuppose adherence to relevant industry standards and specific device evaluation for suitability.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the semiconductor industry, particularly known for its microcontrollers, mixed-signal, analog, and Programmable Logic Devices. Their range of CPLDs, including the ATF1508AS-10AU100, is designed to meet the varying needs of the electronics market. Microchip’s products are celebrated for their reliability, performance, and advanced features that facilitate design flexibility and scalability. Whether working on simple applications or complex multi-functional systems, Microchip’s programmable logic solutions stand as a strong foundation for development.
Where to Find ATF1508AS-10AU100 by Microchip Technology Inc
To source the ATF1508AS-10AU100 or explore alternate Programmable Logic Devices, visiting Findchips.com provides a reliable platform. This component has been historically available through several distributors, including “Master Electronics,” “DigiKey,” “Mouser Electronics,” and “Future Electronics.” For current stock levels and pricing, referring directly to Findchips.com ensures up-to-date information that aids in making informed purchasing decisions.