ATF16V8B-15PU by Microchip Technology Inc

Overview of ATF16V8B-15PU by Microchip Technology Inc.

The ATF16V8B-15PU by Microchip Technology Inc. is a Programmable Logic Device (PLD) featuring 8 macrocells and capable of operating at up to 62MHz, with a standard propagation delay of 15 ns. Packaged in a 20-pin Dual Inline Package (DIP), it offers through-hole mounting, a feature beneficial for prototyping or applications requiring manual adjustments or repairs. As a Simple PLD (SPLD) of the EEPLD type, it promises a combination of flexibility and performance, with its 8 dedicated inputs and 8 I/O lines allowing for diverse and dynamic logic functions tailored to specific needs. The device operates within a supply voltage range of 4.5V to 5.5V, ensuring compatibility with standard logic levels and providing a convenient choice for a wide array of industrial, renewable energy, and robotics applications.

Fulfilling ROHS and reaching compliance, the ATF16V8B-15PU is developed with an eye towards environmental and safety standards, ensuring its suitability for global markets. Its CMOS technology underlines its efficient performance characteristics, specifically designed for high-speed applications. The ATF16V8B-15PU’s programming type is classified under FLASH PLD, indicating a non-volatile memory that can be electrically programmed and erased, providing versatility and convenience in application deployment and updates. The presented technical features underline the significant considerations Microchip has integrated into this PLD, targeting a balance between performance, power consumption, and ease of integration.

Industry Applications for ATF16V8B-15PU

The ATF16V8B-15PU’s role within Programmable Logic Devices makes it a significant component across various industries where reprogrammability and logic customization are prized. It’s important to underscore that while the following applications are plausible, they represent conceptual uses requiring thorough validation by engineering teams to ensure compatibility and reliability within specific contexts. The following outlines a broad overview of possible industry applications:

  • Industrial Automation: In environments where control systems must be highly adaptable to changing production lines or processes, the ATF16V8B-15PU could potentially serve in control logic for machinery, offering the flexibility to reprogram operational modes without needing hardware changes.
  • Renewable Energy: This device might find applications within control systems for renewable energy installations, such as solar power inverters or wind turbine controllers, where programmable logic allows for optimizing energy conversion efficiency and dynamic response to environmental conditions.
  • Robotics and Drones: Given the demand for compact, low-power components that offer programmable functionality to support complex operations, the ATF16V8B-15PU could suitably function within navigation control systems, sensor data processing units, or actuator drivers.
  • Consumer Electronics: In devices requiring customized control logic, such as smart home appliances or gaming consoles, the ATF16V8B-15PU allows developers to iterate on control schemes and functionalities through software updates without altering the physical hardware.

It is crucial to note that these potential industry applications are illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is regarded as a leading provider within the semiconductor and microcontroller markets, offering a broad array of products known for their reliability, performance, and innovation. In the realm of Programmable Logic Devices specifically, Microchip brings to the table an extensive portfolio, of which the ATF16V8B-15PU is a prominent example. Their commitment to technological advancement is reflected in their range of SPLDs, CPLDs (Complex Programmable Logic Devices), and FPGAs (Field-Programmable Gate Arrays), targeting applications from simple logic control to complex system-on-chip (SoC) integrations.

Microchip’s emphasis on product longevity, support, and sustainability matches the demands of industries requiring long-term serviceability and reliability. Additionally, the company’s approach to design and customer support ensures that users from hobbyists to large-scale enterprises find value in their offerings.

Where to Find ATF16V8B-15PU by Microchip Technology Inc

For engineers and procurement teams aiming to source the ATF16V8B-15PU, findchips.com provides an efficient platform for comparing current stock levels and pricing from various distributors. On FindChips, besides the Programmable Logic Devices subcategory, users can find comprehensive information and resources for comparing similar parts offered by Microchip Technology Inc or other manufacturers. Historically, the ATF16V8B-15PU has been available at distributors such as Master Electronics, LCSC, EBV Elektronik, and Avnet, among others. To ensure the most current availability and competitive pricing, potential buyers are encouraged to visit findchips.com.

Compare pricing for ATF16V8B-15PU and other Programmable Logic Devices / Programmable Logic at findchips.com