ATF16V8BQL-15PU by Microchip Technology Inc

Overview of ATF16V8BQL-15PU by Microchip Technology Inc.

The ATF16V8BQL-15PU by Microchip Technology Inc. is a Complex Programmable Logic Device (CPLD) known for its efficiency and flexibility in handling digital logic designs. It operates as a SPLD with 8 macrocells and an impressive speed grade of 15 ns, housed in a traditional 20-pin DIP (Dual In-line Package). This device supports a supply voltage range from 4.5V to 5.5V, catering to a broad spectrum of digital logic and timing applications.

Rohs compliant and embodying a PLD architecture that uses FLASH technology, this electronic component is made for industrial temperature ranges from -40 °C to 85 °C. With its core functionality centered around 8 dedicated input/outputs and the ability to clock frequencies up to 45 MHz, the device provides not only a robust solution for simple logic control tasks but also for more intricate sequence control scenarios in a variety of applications. The part is active in the market, with its availability and lead times being subject to current manufacturing capacities, noting a factory lead time of 27 weeks and 4 days as of the latest update.

Industry Applications for ATF16V8BQL-15PU

The design flexibility and programmability of the ATF16V8BQL-15PU make it suitable for use across a wide range of industry applications. While its potential use cases vastly extend across various domains, we will focus on a few illustrative applications, emphasizing the need for further analysis and verification by engineering and design teams to ensure compliance with specific industry standards and requirements.

  • Industrial Automation: In the realm of industrial automation, this CPLD could potentially be deployed to manage control processes within machinery, facilitating real-time decision-making based on input signals. Its high-speed logic handling capability and flexibility in reprogramming make it a candidate for tasks like motor control, sensor data integration, and safety interlocks.
  • Renewable Energy Systems: For renewable energy applications such as solar power inverters or wind turbine control systems, the ATF16V8BQL-15PU’s robust operating temperature range and efficiency in handling logical operations can play a critical role in energy conversion processes, system monitoring, and fault detection mechanisms.
  • Robotics and Drones: Given its capability to process and respond to various inputs swiftly, this device could potentially serve as a central logic unit in robotics and drones, managing tasks from movement control to environmental interaction, such as obstacle detection and navigation.

Note that these potential industry applications are only conceptual/illustrative and require thorough analysis or verification by professional teams to ensure alignment with specific application requirements and industry standards.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its array of products spans various categories, including microcontrollers, mixed-signal, analog, and Flash-IP solutions. Within the domain of Programmable Logic Devices, Microchip stands out for its reliable and performance-oriented products. The ATF16V8BQL-15PU is just one example of Microchip’s innovation in this area, demonstrating their ability to integrate traditional logic device functionalities with modern needs for high speed, low power consumption, and programmability. Microchip is recognized for offering devices that cater to a wide range of applications, ensuring design flexibility and ease of implementation for engineers and developers.

Where to Find ATF16V8BQL-15PU by Microchip Technology Inc

Finding the ATF16V8BQL-15PU for procurement can be efficiently done through our website, findchips.com. By using our platform, you can easily compare current stock levels and pricing across multiple distributors. Historically, it has been available at distributors such as Master Electronics, LCSC, EBV Elektronik, and Avnet Silica, among others. However, to get updated information on availability and the best pricing options, visit findchips.com. Additionally, if you are looking for alternative parts or similar devices from Microchip Technology Inc. or other manufacturers, our Programmable Logic Devices category can provide you with a wide range of options to explore.

Compare pricing for ATF16V8BQL-15PU and other Programmable Logic Devices / Programmable Logic at findchips.com