Overview of ATF22V10B-10GM/883 by Microchip Technology Inc.
The ATF22V10B-10GM/883 is a programmable logic device (PLD) characterized by its 10ns high-speed capabilities and integration into a ceramic dual in-line package (CDIP). It features a 24-terminal configuration, adhering to the MIL-STD-883 screening level, indicating its suitability for military applications. This component operates using PAL-type architecture and is implemented using Flash technology, making it suitable for a wide range of electronic applications requiring configurable logic functionality.
This device boasts 10 macrocells, which are essential for logical processing, along with 22 inputs supporting an external clock and shared input/clock functionalities. Operating within a temperature range from -55 °C to 125 °C, the ATF22V10B-10GM/883 is highly resilient, ensuring reliable performance even in extreme conditions. The maximum clock frequency of 90 MHz alongside a propagation delay of 10 ns makes it a capable candidate for applications demanding fast logical operations.
Notably, the part also complies with REACH regulations, a factor that ensures its components do not adversely impact human health or the environment. The device is currently projected to reach its end of life by December 22, 2025, making it essential for procurement teams to consider this in their planning and product lifecycle management strategies.
Industry Applications for ATF22V10B-10GM/883
The ATF22V10B-10GM/883 might find applications across various industries due to its programmable logic capabilities. Here are some potential sectors and examples where this device could be utilized:
- Space Technology: The robust operational temperature range and military-grade compliance might enable its use in satellite systems or other space applications where reliability is crucial.
- Telecommunications: The high-speed performance and flexibility could be advantageous in designing communication routers or switches that require rapid processing of data signals.
- Automotive (if standards are met): If the device complies with industry standards like AEC-Q100, it might be suitable for use in automotive systems, such as powertrain control modules or advanced driver assistance systems (ADAS).
- Industrial Automation: This component may be suitable for programmable logic controllers (PLCs) where it could manage various input-output operations within a factory or industrial setting.
- Robotics and Drones: Given its high-speed capabilities and programmability, the ATF22V10B-10GM/883 might be utilized in robotic control systems or drone flight controllers needing real-time decision-making capabilities.
It is important to note that these potential industry applications are only conceptual and illustrative. Verification and analysis by engineering and design teams are necessary to ensure adherence to industry standards and the specific requirements of each application.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. The company has a strong portfolio in the field of Programmable Logic Devices, particularly offering a range of PLDs, including the ATF22V10B-10GM/883. Their devices are widely used in various applications from consumer electronics to industrial systems, showcasing their versatility and reliability.
Similar parts manufactured by Microchip Technology Inc. include the ATF16V8B and ATF22V10C, each designed to provide different levels of logic processing capability. With their continuous investment in technology, Microchip aims to deliver innovative solutions that meet the evolving needs of the programmable logic market.
Research Price and Stock for ATF22V10B-10GM/883 by Microchip Technology Inc on Findchips.com
For readers looking to procure the ATF22V10B-10GM/883, it is highly recommended to research current stocks and pricing on Findchips. This platform provides a comprehensive overview of available distributors and market prices, which can aid in making informed procurement decisions.
The part has historically been available through various distributors, including Avnet Silica, NAC, Microchip Technology Inc., and DigiKey. However, it is essential to check Findchips for the most up-to-date information regarding stock levels and pricing, as these can fluctuate based on demand and supply chain factors. Additionally, by exploring the Programmable Logic Devices category on Findchips, you might find alternate components that could serve as suitable replacements for the ATF22V10B-10GM/883, either from Microchip Technology Inc. or other manufacturers.