ATMEGA128-16AU by Microchip Technology Inc

Overview of ATMEGA128-16AU by Microchip Technology Inc.

The ATMEGA128-16AU is a versatile, high-performance microcontroller designed by Microchip Technology Inc., catering to a broad spectrum of engineering and procurement needs. As an 8-bit MCU with 128KB of Flash memory and packed into a compact 64-pin TQFP (Thin Quad Flat Package), it offers an optimal blend of power efficiency, processing capability, and physical compactness. This component stands out for its comprehensive feature set, including a maximum clock frequency of 16 MHz, a 16-bit address bus width, integrated Analog-to-Digital Converters (ADCs), and 53 I/O lines, among others.

Distinguished by its “Active” part life cycle status and compliance with RoHS and REACH, the ATMEGA128-16AU is designed to meet contemporary requirements for environmentally friendly manufacturing processes. Furthermore, its ECCN code of “EAR99” and an HTS code of “8542.31.00.01” signify widespread applicability across global markets without significant export restrictions. With a factory lead time of 8 weeks as of the current writing, planning for procurement should take this timeframe into account.

Industry Applications for ATMEGA128-16AU

The ATMEGA128-16AU exhibits a broad range of potential applications, thanks to its versatile feature set. Industries such as Internet of Things (IoT), Environmental Monitoring, Smart Cities, Transportation and Logistics, and more, may find this MCU highly suitable for their various requirements. Specific use cases might include:

  • IoT devices where its low power consumption, substantial GPIO count, and integrated ADCs could be critical for sensor data collection and actuator control.
  • Environmental monitoring systems, leveraging its ADCs for reading from temperature, humidity, and other environmental sensors, to provide real-time data analysis.
  • Smart city infrastructure, where its robust I/O capabilities enable smart lighting, traffic control, and urban monitoring systems connectivity and control.
  • Agricultural technology applications, such as automated irrigation systems and crop condition monitoring, benefit from its reliability and range of operable temperatures (-40 °C to 85 °C).

It’s also worth noting that the ATMEGA128-16AU’s FLASH programmability makes it adaptable for a wide array of custom applications, from fintech to healthcare, offering a flexible platform for innovation.

About Microchip Technology Inc.

Microchip Technology Inc. is a global leader in the field of microcontrollers and processors, known for its comprehensive portfolio that includes the ATMEGA128-16AU among many others. Their products, particularly in the realm of microcontrollers, are renowned for reliability, performance, and the ability to meet the needs of a wide range of applications. Microchip’s commitment to providing low-risk product development, lower total system cost, and faster time to market for thousands of diverse customer applications worldwide is seen in its extensive product line of 8, 16, and 32-bit PIC microcontrollers, along with a comprehensive array of analog, memory, security, and connectivity solutions.

Where to Find ATMEGA128-16AU by Microchip Technology Inc

To source the ATMEGA128-16AU, procurement professionals are advised to utilize findchips.com. This platform provides real-time data on stock levels and pricing across a variety of distributors. To further explore options within the realm of Microcontrollers, utilize Microcontrollers to find alternate parts offered by Microchip Technology Inc or other manufacturers. Historically, distributors such as Newark, DigiKey, Mouser Electronics, and Avnet Americas have stocked the ATMEGA128-16AU, though current availability will vary. For up-to-date information, findchips.com is the go-to resource for procurement needs.

Compare pricing for ATMEGA128-16AU and other Microcontrollers / Microcontrollers and Processors at findchips.com