ATMEGA1284P-AU by Microchip Technology Inc

Overview of ATMEGA1284P-AU by Microchip Technology Inc.

The ATMEGA1284P-AU is an 8-bit microcontroller under the AVR ATmega family, made by Microchip Technology Inc. This component operates at a clock frequency of up to 20 MHz and features a program memory size of 128KB Flash, with an additional 16KB of RAM. The microcontroller (MCU) is enclosed in a 44-pin TQFP (Thin Quad Flat Package), making it conducive to space-efficient designs in electronic projects. It supports 32 I/Os and is compliant with RoHS, signifying its adherence to restricted use of certain hazardous substances in electrical and electronic equipment.

This microcontroller stands out due to its flexible voltage range (1.8V to 5.5V), making it adaptable across different power requirements in embedded systems. It also provides a variety of functionalities including three timers, two serial I/Os, and 32 programmable I/O lines, perfect for robust multifunctional tasks. The ATMEGA1284P-AU, with its feature to operate in a wide temperature range from -40°C to 85°C, is suited for industrial applications facing extreme environments.

Industry Applications for ATMEGA1284P-AU

The Microcontrollers are vital in various technological sectors. The ATMEGA1284P-AU could potentially be an excellent choice for numerous applications:

  • Industrial Automation: Its high number of I/Os and robust operating temperature range make it suitable for manufacturing systems possibly requiring efficient data manipulation and real-time processing.
  • Consumer Electronics: This MCU could be utilized in home appliances and personal devices where enhanced user interaction through multiple control options is essential.
  • Internet of Things (IoT): The ATMEGA1284P-AU might be used in smart home devices or IoT hubs due to its capable RAM and Flash memory for handling network communications and sensor data processing.
  • Environmental Monitoring: Ideal for devices monitoring environmental parameters due to its expanded input/output possibilities and ability to function in a range of climates and temperatures.

Note that these potential applications are conceptual illustrations and must be verified for specific requirements by engineering and design teams, adhering to industry standards and application norms.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the semiconductor domain, particularly known for its Microcontrollers and digital-analog devices. The ATMEGA1284P-AU is part of their extensive Microcontroller product line that offers enhanced performance, low power consumption, and high integration capabilities. Microchip’s products are tailored towards providing practical and scalable solutions in computing and electronic applications across various industries. They continuously develop technologies with an emphasis on making products easy to use alongside robust technical support.

Where to Find ATMEGA1284P-AU by Microchip Technology Inc

To purchase the ATMEGA1284P-AU, you can explore our website, findchips.com. This resource is useful not only to verify the current availability of this specific Microchip MCU but also to compare with other Microcontrollers. Historically, distributors such as Master Electronics, Arrow Electronics, Mouser Electronics, and DigiKey have stocked this product. Current inventory levels and pricing, however, are best confirmed directly via our site.

Compare pricing for ATMEGA1284P-AU and other Microcontrollers / Microcontrollers and Processors at findchips.com