ATMEGA128L-8AN by Microchip Technology Inc

Overview of ATMEGA128L-8AN by Microchip Technology Inc.

The ATMEGA128L-8AN by Microchip Technology Inc. is an integrated circuit classified within the subcategory of Microcontrollers. This part consists of an 8-bit microcontroller unit (MCU) that boasts 128KB of flash memory and is housed in a 64-pin TQFP (Thin Quad Flat Pack) package. It operates at a maximum clock frequency of 8 MHz and is designed for applications that require operation at industrial temperature ranges from -40 °C to 105 °C.

This microcontroller is notable for its compliance with RoHS (Restriction of Hazardous Substances) and REACH, reflecting its broad acceptance in environmentally sensitive applications. It supports advanced features such as an analog-to-digital converter (ADC), boundary scan, and several PWM (Pulse Width Modulation) channels. Additionally, it supports up to 53 I/O lines and multiple serial I/Os, highlighting its versatility for complex digital tasks. The ATMEGA128L-8AN is also geared for low power consumption, with a nominal supply voltage range from 3V to 5.5V, proving its suitability for battery-operated devices.

Industry Applications for ATMEGA128L-8AN

The versatile nature of the ATMEGA128L-8AN allows it to potentially be a valuable component in a variety of industry applications. Use cases in each industry depend strongly on adherence to specific standards and should be analyzed and verified by engineering and design teams:

  • Consumer Electronics: This microcontroller might be used in devices such as smart home appliances, wearable technology, and other personal electronics. Its rich set of I/O lines and the presence of ADCs potentially enable sophisticated user interfaces and connectivity solutions.
  • Environmental Monitoring: The capability to operate across industrial temperature ranges and low power configuration makes it a good candidate for outdoor environmental monitoring equipment such as air quality sensors or weather monitoring stations.
  • Smart Cities: Given its number of I/O lines and serial communication interfaces, the ATMEGA128L-8AN could be utilized in traffic management systems or public utilities management, enabling better resource control and data acquisition capabilities.
  • Healthcare: Devices such as personal health monitoring wearables or small-scale medical diagnostic devices might utilize this microcontroller for data management and device interface, owing to its low power consumption and stable operation under a wide range of temperatures.
  • Automotive: While not specified for automotive standards like AEC-Q100, the microcontroller’s robust operational parameters could potently be adapted for non-critical automotive applications such as in-vehicle infotainment systems.

Note that these potential industry applications are conceptual and require thorough analysis and adherence to industry-specific standards.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the semiconductor and electronic components industry, specializing substantially in the manufacturing of Microcontrollers and processors, among other devices. The company’s portfolio includes a vast range of microcontrollers like the ATMEGA128L-8AN, designed for varying market needs and applications across industries. Microchip’s dedication to innovation is evident in their advanced technology platforms and commitment to longevity and reliability in their products, making them a go-to for rigorous applications requiring durable microcontrollers.

Where to Find ATMEGA128L-8AN by Microchip Technology Inc

To locate where to purchase the ATMEGA128L-8AN, we recommend searching on findchips.com. This site enables you to compare current stock levels and pricing across different distributors. Historically, this part has been listed at distributors such as Master Electronics, EBV Elektronik, Mouser Electronics, and DigiKey. For alternative microcontrollers that might meet your specific needs, you can browse through other products in the Microcontrollers category on findchips.

Compare pricing for ATMEGA128L-8AN and other Microcontrollers / Microcontrollers and Processors at findchips.com