Overview of ATMEGA1608-MFR by Microchip Technology Inc.
The ATMEGA1608-MFR is a microcontroller characterized by a 32-bit CPU, operating at a speed of 20 MHz. It is packaged in a VQFN-32 format, specifically in a very thin profile chip carrier with dimensions of 5x5x0.9 mm that fits snugly into tight PCB layouts. This component is part of the broader AVR family ATMEGA1608 series by Microchip Technology Inc., known for their reliability and efficiency in handling complex digital computations.
The part features 16 KB of program memory and 2 KB of RAM, supporting robust applications where low power consumption and processing power are critical. It includes 27 I/O lines and a comprehensive set of functionalities such as a built-in Analog-to-Digital Converter (ADC), suitability for operations ranging from -40°C to 125°C, and a lead-free, RoHS-compliant construction. Noteworthy is the capability of this microcontroller to operate at a reduced frequency of 8MHz when powered at 2.7V, enhancing its suitability for flexible, energy-efficient applications.
Industry Applications for ATMEGA1608-MFR
The application of ATMEGA1608-MFR covers a variety of industries due to its versatile features. The following are conceptual illustrations tailored to this part:
- Consumer Electronics: Potentially, this microcontroller could be used in advanced consumer electronics like smart watches or gaming consoles, where precise control and reliable processing are critical. The high number of I/O lines and the robust temperature tolerance make it an excellent candidate for handheld devices exposed to variable environmental conditions.
- Internet of Things (IoT): Devices such as smart home sensors or IoT gateways that require continuous operation at low power settings could potentially benefit from this microcontroller. Its low power mode attribute supports prolonged battery life essential for IoT devices spread across a wide area without frequent maintenance.
- Smart Cities: This microcontroller could potentially be integrated into infrastructure monitoring systems in smart cities. Its ability to operate across a wide range of temperatures and its numerous I/O lines allow for multiplexed sensor inputs and real-time data processing, essential for urban environmental monitoring and control systems.
Note: These potential industry applications are purely illustrative and need thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the semiconductor space, particularly well-regarded for its broad range of Microcontrollers and Processors. Within the comprehensive portfolio of Microchip’s products, the ATMEGA series, including the ATMEGA1608-MFR, stands out. These microcontrollers are designed with a focus on advanced processing capabilities, low power consumption, and adaptive voltage scaling, making them well-suited for a wide range of industrial applications.
Specifically, the ATMEGA family, characterized by its use of the AVR RISC architecture, provides a scalable option for developers looking to balance between performance and power efficiency. Microchip supports these microcontrollers with robust development tools and a global support network, facilitating the integration of their products into user applications efficiently.
Where to Find ATMEGA1608-MFR by Microchip Technology Inc
To procure the ATMEGA1608-MFR, potential buyers should utilize resources such as findchips.com. This platform can assist in comparing stock availability and pricing from various distributors. Historically, distributors including Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics have stocked this part. However, for up-to-date information on availability and pricing, please visit findchips.com.
For alternatives or possibly other Microcontrollers that might be better suited to specific applications, reviewing the full range offered by Microchip Technology Inc or other manufacturers on the same platform is recommended.