Overview of ATMEGA168PA-AU by Microchip Technology Inc.
The ATMEGA168PA-AU is a 32TQFP Microcontroller Unit (MCU) featuring 8-bit capabilities, a 16KB flash memory, and is designed to operate up to a maximum clock frequency of 20MHz. Manufactured by Microchip Technology Inc., this component is part of the broader Microcontrollers category and stands out for its efficiency and adaptability across a variety of applications. This microcontroller supports an operating voltage range from 1.8V at 4MHz to 5.5V, making it versatile for power-sensitive applications.
Key attributes of the ATMEGA168PA-AU include its compliance with Pb-free and RoHS standards, ensuring its suitability for eco-friendly production. It boasts a highly integrated design featuring an Analog-to-Digital Converter (ADC), programmable Flash memory, and multiple timer functions. With 23 I/O lines, it offers ample connectivity for peripheral devices, enhancing its utility in complex designs.
The ATMEGA168PA-AU’s relevance is evidenced by its active life cycle status, indicating ongoing production and support from Microchip Technology. Its packaging in a thin-profile, 32-lead Thin Quad Flat Pack (TQFP) ensures a compact footprint for space-constrained applications. Furthermore, with an operating temperature range of -40°C to 85°C, it is well-suited for industrial applications that demand robust performance under extreme conditions.
Industry Applications for ATMEGA168PA-AU
The potential applications for the ATMEGA168PA-AU span across various industries, illustrating the microcontroller’s versatility. These applications underscore the importance of thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Some illustrative use cases include:
- Internet of Things (IoT): The low power consumption and robust digital and analog input/output capabilities could potentially make the ATMEGA168PA-AU suitable for IoT devices such as smart home sensors and wearable health monitors.
- Consumer Electronics: Given its compact size and efficient power usage, this MCU might be found in small household electronics, gaming devices, or portable electronics where space and power are critical considerations.
- Environmental Monitoring Systems: The integration of ADCs and the ability to operate across a wide range of temperatures could potentially make it ideal for environmental data loggers and sensors used in weather stations or agricultural tech applications.
- Telecommunications: With the capability to manage multiple I/O lines and support for serial communication, it could possibly be employed in networking equipment, modems, or devices requiring reliable data transmission.
It’s important to highlight that these potential industry applications are conceptual/illustrative and would necessitate thorough validation for actual deployment in specific fields.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. In the realm of Microcontrollers and Processors, Microchip offers an extensive range of products including the ATMEGA line, renowned for its efficiency and reliability. The ATMEGA168PA-AU is part of this prestigious family, known for its ease of use, low power consumption, and advanced features catering to a wide spectrum of applications.
The company emphasizes innovation and quality across its product lines, supporting customers from development through production. With a focus on integrated solutions, Microchip simplifies design and reduces time to market for a vast array of applications in the automotive, consumer, aerospace, and industrial sectors, among others.
Where to Find ATMEGA168PA-AU by Microchip Technology Inc
Procuring the ATMEGA168PA-AU requires knowing where to look. For real-time stock levels, current pricing, and to explore alternatives, Findchips.com provides an extensive database to research the Microcontrollers from Microchip Technology Inc or other manufacturers. Historically, this part has been available through distributors such as Master Electronics, MacroQuest Electronics, LCSC, and DigiKey, among others. However, inventory levels and availability are subject to change, making it essential to verify current information on findchips.com.