Overview of ATMEGA168PB-AU by Microchip Technology Inc.
The ATMEGA168PB-AU is an 8-bit microcontroller featuring a robust architecture suited for a variety of applications. With a maximum operating frequency of 20 MHz, this microcontroller is capable of executing instructions rapidly, ensuring efficiency in processing tasks. The part integrates 16 KB of flash program memory, which allows users to store their code, alongside 1 KB of SRAM for data manipulation. The device is packaged in a TQFP-32 configuration, offering a compact footprint for board designs while providing 32 pins, 27 of which can be used for I/O operations.
Microchip Technology Inc. has designed this part to be compliant with RoHS regulations, making it a suitable choice for environmentally conscious projects. The ATMEGA168PB-AU operates within an industrial temperature range of -40 °C to 85 °C, which may allow it to perform in diverse environmental conditions. The microcontroller supports various features such as low power modes, 3 timers, and an integrated ADC, which potentially enhance its versatility in application development. This part is actively marketed and is a member of the AVR Atmega family, specifically the Atmega16X series microcontrollers.
Industry Applications for ATMEGA168PB-AU
Considering the capabilities of the ATMEGA168PB-AU, several industries could potentially benefit from its use:
- Internet of Things (IoT) – The microcontroller can serve as the brain for IoT devices, controlling sensors and actuators while maintaining communication with other devices. With its low power operation, it could be used in battery-operated sensors for environmental monitoring.
- Consumer Electronics – The ATMEGA168PB-AU might find application in consumer electronics such as remote controls or smart home devices. Its ability to manage multiple I/O operations could facilitate interaction between buttons, displays, and other control interfaces.
- Automotive (if applicable standards are suitable) – In automotive applications, if it meets specific industry standards, this microcontroller could potentially be utilized in non-critical systems such as dashboard displays or ambient light controls. Its robustness and temperature resilience could support automotive environments.
- Robotics and Drones – The microcontroller’s ability to process inputs from various sensors makes it suitable for robotics applications. It could control motors, read sensor data, and integrate with communication modules, enabling more complex robotic behaviors.
- Smart Cities – The device could be utilized in smart city applications, including smart lighting or waste management systems, by processing data and managing network communications.
These potential industry applications are only conceptual and illustrative in nature, requiring further analysis and verification by engineering and design teams to adhere to specific industry standards and application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer in the field of microcontrollers and processors, particularly recognized for their AVR series. The ATMEGA168PB-AU is part of a broader family of devices that support a wide range of applications, from simple automation tasks to more complex embedded systems. The company’s microcontrollers are designed for efficiency, low power consumption, and ease of integration into various projects.
Microchip has continuously evolved its offerings in the microcontroller space, producing various parts that cater to different application demands, including various series like the Atmega16X line. These microcontrollers are often seen in applications ranging from consumer products to industrial automation, providing designers with reliable options for their projects.
Research Price and Stock for ATMEGA168PB-AU by Microchip Technology Inc on Findchips.com
For those interested in procuring the ATMEGA168PB-AU, it is recommended to check stock levels and pricing on Findchips. This platform allows for comparison across various distributors, increasing the likelihood of finding favorable terms for your procurement needs. Historically, this microcontroller has been available through distributors such as:
- Win Source Electronics
- Mouser Electronics
- DigiKey
- Avnet Americas
While these distributors have previously carried the ATMEGA168PB-AU, current availability should be verified through Findchips, as stock levels can fluctuate.