ATMEGA168V-10AU by Microchip Technology Inc

Overview of ATMEGA168V-10AU by Microchip Technology Inc.

The ATMEGA168V-10AU is an 8-bit microcontroller that features a 16KB flash memory and operates at a maximum CPU speed of 10MHz. This component is housed in a TQFP-32 package, highlighting its compact form and robustness for varied applications. It belongs to the AVR ATmega family, specifically the ATmega16X series of Microcontrollers, which are well-known for their power efficiency and processing capability.

The device boasts 1KB of RAM and supports 20 MHz of speed, which can serve well in applications requiring quick data manipulation and real-time processing. It has 23 I/O lines and a range of peripheral features including PWM channels, Serial I/Os, and multiple timers. The robust I/O options coupled with a versatile 7mm x 7mm square profile (TQFP package) make it particularly suitable for tasks where space is at a premium while requiring numerous connections.

For technical standards, it complies with RoHS, REACH, and its ECCN code is “EAR99” suggesting it has wide global commercial applicability without much export restriction. The part operates effectively between -40°C and 85°C making it resilient under varied environmental conditions. It also supports low power operation modes which are essential for extending battery life in portable applications.

Industry Applications for ATMEGA168V-10AU

The versatile features of the ATMEGA168V-10AU allow it to be applicable in a variety of industries. However, potential applications should be validated by engineering and design teams to ensure adherence to specific standards and requirements. Here are a few industries where it might prove valuable:

  • Consumer Electronics: Due to its efficient power usage and processing capabilities, the ATMEGA168V-10AU could be used in gadgets like smart watches, fitness trackers, or other wearable technologies that require compact, power-efficient microcontrollers.
  • Internet of Things (IoT): This microcontroller can potentially manage the operations and process data from various sensors in smart home devices, such as smart thermostats and security systems, due to features like multiple I/O lines and low power consumption.
  • Industrial Automation: With its high temperature tolerance and numerous I/Os, the ATMEGA168V-10AU might be used in an industrial control system, helping in more efficient monitoring and control of production processes.
  • Robotics and Drones: Given the requirement for precise control and real-time data handling in robotics and drones, this microcontroller’s ability to perform under various operational conditions and fast processing capabilities might be beneficial.

Note that these applications are conceptual and such deployments should be subjected to thorough component and system level testing before final implementation.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the semiconductor industry, specializing not only in Microcontrollers but also in a broad array of processors, analog, memory, and connectivity devices. This manufacturer is particularly well-known for its microcontroller lines, like the PIC, AVR, and SAM families, which are acclaimed for their robust performance and versatility, as illustrated by devices like the ATMEGA168V-10AU. Microchip’s products find utility in diverse sectors, reflecting their commitment to quality and innovation across both individual and industry scales.

Where to Find ATMEGA168V-10AU by Microchip Technology Inc

Prospective buyers looking to purchase the ATMEGA168V-10AU or explore similar microcontrollers can visit FindChips.com. For broader comparison or to find alternative parts from Microchip Technology Inc or other manufacturers, one can click through on the link provided for Microcontrollers. Historically, this part has been available from distributors such as Master Electronics, DigiKey, Mouser Electronics, and Arrow Electronics. However, for current stock levels and pricing, visiting FindChips.com is recommended.

Compare pricing for ATMEGA168V-10AU and other Microcontrollers / Microcontrollers and Processors at findchips.com