ATMEGA16L-8AUR by Microchip Technology Inc

Overview of ATMEGA16L-8AUR by Microchip Technology Inc.

The ATMEGA16L-8AUR by Microchip Technology Inc. is an 8-bit microcontroller which belongs to the AVR family, specifically the ATmega16L series. This component operates at a speed of 8MHz and is equipped with a 44-pin TQFP (Thin Quad Flat Package) case style. It features 16KB of programmable flash memory, 1KB of RAM, and 32 configurable input/output lines. Its package size is 10 x 10 mm, with a height of 1 mm and a pitch of 0.8 mm, emphasizing its compactness for dense board layouts. The microcontroller also supports a variety of features like an Analog-to-Digital Converter (ADC), three timers, boundary scan, and PWM channels, making it versatile for a range of applications. It operates within an industrial temperature range of -40°C to 85°C, supporting functionality under varying environmental conditions. Notably, the ATMEGA16L-8AUR is compliant with several regulatory standards, including RoHS, REACH, and is characterized under the EAR99 category of Export Administration Regulations (EAR). This microcontroller is optimal for applications requiring low power consumption, as highlighted by its low power mode capability.

Industry Applications for ATMEGA16L-8AUR

The ATMEGA16L-8AUR is potentially suitable for various industrial applications. Given its specifications and characteristics, here are several sectors where this microcontroller might be successfully integrated:

  • Industrial Automation: The versatile I/O capabilities and robust temperature range make it potentially suitable for control systems in manufacturing processes where operational conditions can be harsh and demand reliability and precision.
  • Consumer Electronics: Due to its small size and power efficiency, it could possibly be integrated into household smart devices, enhancing smart home ecosystems with functionalities ranging from automation to custom user interactions.
  • Internet of Things (IoT): With its built-in ADC and multiple communication protocols support, this microcontroller could potentially serve as the computational backbone for IoT devices that require both processing power and connectivity to other devices or sensors in smart buildings or cities.
  • Telecommunications: The capability to handle multiple I/O operations simultaneously might enable its use in network equipment such as routers or gateways, which are pivotal in data exchange and connectivity infrastructure.

Please note, these potential industry applications of the ATMEGA16L-8AUR are conceptual and should be validated by engineering teams according to specific application requirements and industry standards.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller and analog semiconductors, offering a broad portfolio of innovative products designed to enable its customers to integrate their applications with minimal development and production costs. Microchip’s microcontrollers, under the Microcontrollers subcategory, are renowned for their high performance, low power consumption, and extensive integrated peripheral set. The ATMEGA16L-8AUR is a testament to Microchip’s commitment to serving a wide array of industries by providing versatile, scalable, and cost-effective microcontroller solutions.

Where to Find ATMEGA16L-8AUR by Microchip Technology Inc

To purchase the ATMEGA16L-8AUR, visit findchips.com where you can compare current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Master Electronics, DigiKey, Mouser Electronics, and Avnet. For alternative Microcontrollers from Microchip Technology Inc or other manufacturers, you can use the same link to check availability. It’s recommended to verify the latest availability and pricing through findchips.com.

Compare pricing for ATMEGA16L-8AUR and other Microcontrollers / Microcontrollers and Processors at findchips.com