Overview of ATMEGA3250P-20AU by Microchip Technology Inc.
The ATMEGA3250P-20AU by Microchip Technology Inc. is an integrated circuit microcontroller based on the AVR RISC architecture. It operates at a maximum frequency of 20 MHz and includes a 32KB flash memory, housed in a 100-pin TQFP (Thin Quad Flat Package). This product is part of the ATmega microcontrollers range, well-known for their robustness and efficiency in handling complex data with minimal power consumption. The package dimensions are 14 x 14 mm, with a seating height of 1.2 mm and a fine pitch of 0.50 mm.
Key features include RoHS compliance, providing an environmentally friendly option by excluding hazardous substances. It operates with a nominal voltage of 5V, a maximum supply voltage condition of 5.5V, and a minimum of 5V, emphasizing its operational versatility. The MCU supports features like Analog-to-Digital Converters (ADC), DAC channels, and PWM channels facilitating comprehensive analog and digital functionality. With no DMA channels, it focuses more on traditional microcontroller applications necessitating less complex bus interactions.
Additionally, it is capable of handling 69 I/O lines, unlocking substantial possibilities for interfacing with different sensors, actuators, and other ICs, ideal for robust deployments in varied settings. This model uses CMOS technology, known for its low static power consumption and high immunity to noise, a critical parameter for reliable system performance. The operating temperature range spans from -40°C to 85°C, allowing functionality across diverse environmental conditions.
Industry Applications for ATMEGA3250P-20AU
The following examples illustrate potential industry applications for the ATMEGA3250P-20AU. These applications are theoretical and must be evaluated by engineering and design teams specific to those industries:
- Consumer Electronics: This microcontroller might be used in devices like remote controls, gaming consoles, or smart home devices due to its multiple I/O lines and PWM capability, which could be crucial for managing user interface and sensory inputs.
- Industrial Control Systems: The robust operational temperature range and high number of I/O lines might enable its use in manufacturing robots, PLCs, or process controllers where precise operations are crucial under varying temperature conditions.
- Smart Cities: ATMEGA3250P-20AU could potentially be employed in traffic management systems or public utility monitoring because of its capability to handle multiple data inputs and outputs efficiently, supporting real-time decision-making processes.
- Healthcare: Portable medical monitoring devices could use this microcontroller due to its Flash memory for data logging and precise control provided by the ADCs, essential for critical health metrics monitoring.
Please note that these potential industry applications are conceptual and require adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the field of microcontrollers and processors, known for manufacturing advanced microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Their expertise particularly shines in the Microcontrollers domain, with a broad range of products including the ATMEGA3250P-20AU microcontroller. These products are designed to work under demanding conditions and provide high reliability for consumer, automotive, and industrial applications. Microchip’s devices are generally appreciated for their ease of integration, low power consumption, and robust interface options, making them suitable for a wide range of applications.
Where to Find ATMEGA3250P-20AU by Microchip Technology Inc
To find and purchase the ATMEGA3250P-20AU, the best resource is findchips.com. The website provides current stock levels and pricing from various distributors. Historically, this part has been available from distributors like Master Electronics, EBV Elektronik, and Mouser Electronics, among others. It’s advisable to visit findchips.com to confirm current availability and pricing. To explore alternatives to the ATMEGA3250P-20AU that might be offered by Microchip Technology Inc or other manufacturers, you can use the link for Microcontrollers.