ATMEGA328P-AUR by Microchip Technology Inc

Overview of ATMEGA328P-AUR by Microchip Technology Inc.

The ATMEGA328P-AUR is an 8-bit microcontroller from Microchip Technology Inc., featuring 32KB of flash memory in a 32TQFP package. It stands out for its efficiency and versatility in handling complex digital computations and tasks with a maximum clock frequency of 20 MHz. The component is designed for operations at a nominal 5V, making it an ideal choice for embedded systems requiring low-power consumption with a high degree of functionality.

This microcontroller supports a varied range of functionalities, including Analog-to-Digital Converter (ADC) capabilities, Pulse Width Modulation (PWM) channels, and a modest 2048 bytes of RAM. It operates efficiently across a wide temperature range from -40 °C to 85 °C, ensuring reliability in diverse operating conditions. The ATMEGA328P-AUR is RoHS and REACH compliant, reflecting Microchip’s commitment to environmental standards. As of the current writing, the factory lead time for this part is noted to be 4 weeks.

Industry Applications for ATMEGA328P-AUR

The versatile features of the ATMEGA328P-AUR may render it suitable for various industry applications. Consider the following potential use cases:

  • Education and Research: Its ease of use and rich feature set make it ideal for academic projects and innovative research initiatives in electronics, where students and researchers may leverage its capabilities for experiments and prototypes.
  • Aerospace and Defense: The robust temperature range and reliability could cater to the demanding environments of aerospace applications or in defense equipment requiring dependable and precise control systems.
  • Agriculture Technology: In the agri-tech space, this microcontroller can be deployed in automated systems or smart devices for monitoring and controlling agricultural environments, optimizing resource use and enhancing production efficiency.
  • Robotics and Drones: The ATMEGA328P-AUR provides the computational power and flexibility necessary for controlling robots or drones, driving innovative solutions in automation and unmanned technology.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions, offering a wide array of software and hardware development tools, products, and resources to engineers around the globe. The company is recognized for manufacturing high-quality microcontrollers and processors, among which the ATMEGA328P-AUR exemplifies its dedication to innovation, reliability, and performance. Microchip’s array of microcontrollers, including the popular AVR and PIC families, demonstrates the company’s capability to cater to various computational and application-specific needs across the industry.

Where to Find ATMEGA328P-AUR by Microchip Technology Inc

To source the ATMEGA328P-AUR microcontroller, engineers and procurement professionals are recommended to utilize findchips.com for the most comprehensive and up-to-date inventory data across numerous distributors. For exploring alternate microcontrollers that might better suit specific application needs, the Microcontrollers category on findchips.com provides a wide range of options from Microchip Technology Inc and other manufacturers. Historically, this part has been available at distributors including element14 Asia-Pacific, Farnell, Newark, DigiKey, and Mouser Electronics, among others. However, to get current stock levels and the most competitive pricing, checking directly on findchips.com is advisable.

Compare pricing for ATMEGA328P-AUR and other Microcontrollers / Microcontrollers and Processors at findchips.com.