ATMEGA328P-MUR by Microchip Technology Inc

Overview of ATMEGA328P-MUR by Microchip Technology Inc.

The ATMEGA328P-MUR is an 8-bit microcontroller based on the AVR architecture, specifically designed to operate at a maximum frequency of 20 MHz. This microcontroller features a program memory size of 32 KB, along with 2 KB of RAM, making it suitable for various embedded applications where memory efficiency is important. The part comes in a VQFN-32 package, which has a compact footprint and can be beneficial for designs with space constraints.

This device is compliant with RoHS regulations, ensuring that it adheres to environmental standards. The Microcontrollers subcategory of products also highlights its suitability for a variety of applications due to features such as low power consumption, multiple I/O lines, and an integrated ADC, which provide versatility in design. As of the current writing, the factory lead time for the ATMEGA328P-MUR is approximately 7 weeks.

Industry Applications for ATMEGA328P-MUR

The versatility of the ATMEGA328P-MUR allows it to potentially fit into several different industry applications. Here are some examples:

  • In education and research, this microcontroller could be utilized in various projects and experiments that require programmable devices. For instance, it might be used in educational kits for students learning about electronics and programming due to its simplicity and ease of use.
  • In the field of robotics and drones, the ATMEGA328P-MUR could serve as the central processing unit for low-cost drone flight controllers or robotic platforms. Its PWM channels may be beneficial for controlling motors, while the ADC can be useful for reading sensor data, such as distance or temperature.
  • In agriculture technology, the microcontroller might find application in smart irrigation systems. The ability to process multiple inputs and control outputs could allow it to manage water flow based on soil moisture levels, thus optimizing resource use in farming operations.

It is important to note that these potential applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a well-established manufacturer in the field of microcontrollers and processors, with a broad portfolio that includes the AVR and PIC families among others. The ATMEGA328P-MUR, a part of the AVR ATmega family, exemplifies the company’s commitment to providing reliable and efficient microcontrollers for various applications.

In addition to the ATMEGA328P series, Microchip offers an extensive range of similar microcontrollers that can cater to varied memory and processing needs, providing options for engineers and designers to select the most appropriate component for their specific application.

Where to Find ATMEGA328P-MUR by Microchip Technology Inc.

For those interested in procuring the ATMEGA328P-MUR, it is recommended to research purchasing options through findchips.com, where they can explore current stock levels and pricing.

This part has been historically available at various distributors, including:

  • Win Source Electronics
  • DigiKey
  • Avnet Americas
  • Future Electronics

Please note that availability may vary, so checking findchips.com will provide the latest information on stock and pricing, and might also reveal alternate parts within the Microcontrollers category that fit similar requirements from Microchip Technology Inc. or other manufacturers.

Compare pricing for ATMEGA328P-MUR and other Microcontrollers / Microcontrollers and Processors at findchips.com