Overview of ATMEGA328PB-MU by Microchip Technology Inc.
The ATMEGA328PB-MU, manufactured by Microchip Technology Inc, is a highly capable 8-bit microcontroller with a 32KB flash memory encapsulated in a 32-pin VQFN package. This integrated circuit is a part of the broader Microcontrollers subcategory, an essential family within Microcontrollers and Processors. The ATMEGA328PB-MU is designed to operate at a maximum clock frequency of 20MHz, providing a powerful yet energy-efficient option for various electronic applications.
It supports a wide operating voltage range from 1.8V at 4MHz to 5.5V, with a nominal voltage of 5V, making it versatile for different power requirements. This microcontroller features 2048 bytes of RAM, 27 I/O lines, dual serial communication capabilities, and a complement of five timers. Its modern design includes an analog-to-digital converter (ADC), but it lacks a DAC and DMA channels. Specifically designed for industrial-grade applications, it can operate between -40°C and 85°C.
The ATMEGA328PB-MU is compliant with several key industry standards, including a “Yes” for Pb-free and RoHS, indicating its manufacture and use are environmentally friendly and adhere to restrictive use policies of certain hazardous substances. Furthermore, it is classified under the EAR99 ECCN code and meets the REACH compliance code, ensuring worldwide acceptability and ease of procurement.
Industry Applications for ATMEGA328PB-MU
Potential industry applications for the ATMEGA328PB-MU by Microchip Technology Inc are vast and varied, reflecting the microcontroller’s flexibility and range of features. It’s important to note that these listed applications are conceptual and should be validated by engineering and design teams to ensure compliance with specific industry standards and application requirements:
- Education and Research: The ATMEGA328PB-MU might be used in educational kits and research projects, especially those focusing on embedded systems learning, due to its ease of programming and a broad set of features that allow for experimentation and learning.
- Aerospace and Defense: Within aerospace applications, the part could potentially be employed in pilot systems or onboard non-critical systems given its reliability and support for a wide temperature range. Its low power consumption makes it suitable for battery-operated devices in field operations.
- Agriculture Technology: In agri-tech, this microcontroller might find its use in automation controls, sensor networks for soil moisture or temperature monitoring, and controlled environment agriculture technologies, leveraging its I/O capabilities and analog-to-digital conversion.
- Robotics and Drones: The ATMEGA328PB-MU could be utilized for control mechanisms in robotics and drone applications, benefiting from its speed, memory capacity, and I/O flexibility. This might include hobbyist drones or educational robotic kits where a balance between performance and power efficiency is crucial.
These potential applications demonstrate the ATMEGA328PB-MU’s versatility but require thorough analysis and verification by professional teams to ensure they meet all necessary requirements and standards.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the microcontroller, mixed-signal, analog, and Flash-IP integrated circuits sector, delivering smart, interconnected, and secure technologies. Their portfolio is particularly strong in the area of Microcontrollers which includes the ATMEGA328PB-MU among others. Microchip is known for providing robust and reliable microcontrollers like those from the AVR and PIC families, catering to a wide range of applications from automotive systems to consumer electronics and industrial automation.
Microchip’s commitment to innovation is evident in its comprehensive product offerings that meet various design requirements and challenges. The company focuses on ease of use, scalability, and integration, allowing engineers and designers to achieve their project objectives efficiently. Their microcontrollers, including the ATMEGA328PB-MU, are designed to offer a seamless and cost-effective development process, from initial design through to product release.
Where to Find ATMEGA328PB-MU by Microchip Technology Inc
For those looking to source the ATMEGA328PB-MU, Findchips.com is an invaluable resource. On our site, you can compare current stock levels and pricing from a range of distributors. While specific distributors like Win Source Electronics, Vyrian, Master Electronics, and Schukat electronic have historically stocked this part, it is essential to check findchips.com for the most up-to-date availability and pricing.
Further, if you are looking for alternate parts to the ATMEGA328PB-MU that might be offered by Microchip Technology Inc or other manufacturers, using the Microcontrollers link can guide you towards a comprehensive list of similar components, allowing for comparative analysis and ensuring you find the best fit for your application.