Overview of ATMEGA328PB-MUR by Microchip Technology Inc.
The ATMEGA328PB-MUR is an 8-bit microcontroller featuring a 32KB flash memory, specifically designed for various applications requiring compact and efficient processing capabilities. Manufactured by Microchip Technology Inc., this microcontroller is part of the AVR family, particularly in the ATmega328 series. It operates at a maximum frequency of 20 MHz, providing sufficient speed for a wide range of tasks.
This microcontroller comes in a 32-pin VQFN package, measuring 5mm x 5mm x 0.9mm, and has a low profile suited for space-constrained applications. It includes 27 general-purpose input/output (I/O) pins, allowing for substantial interfacing flexibility with other components. The ATMEGA328PB-MUR is designed to be compliant with various environmental regulations, boasting both Pb-free and RoHS compliance. Additionally, it has a rated industrial temperature range from -40°C to 85°C, making it suitable for use in demanding conditions.
Some notable features include an integrated Analog to Digital Converter (ADC), five timers, and support for PWM (Pulse Width Modulation). The microcontroller can also operate at reduced voltages, functioning at 1.8V up to 4MHz and 2.7V up to 10MHz, which may provide power-saving benefits in specific applications. As of the current writing, the factory lead time for this part is stated as 48 weeks and 1 day. However, it is advisable to check for any updates directly with the supplier.
Industry Applications for ATMEGA328PB-MUR
Considering the attributes of the ATMEGA328PB-MUR, it could be found in a variety of industries, providing versatility in design and application. Below are several possible use cases across different sectors where this part might be utilized:
- Education and Research: In educational environments, the ATMEGA328PB-MUR may be employed in projects involving programming and microcontroller-based systems. Students might use this microcontroller in hands-on labs or in designing simple electronics projects, potentially showcasing its intuitive programming capabilities.
- Aerospace and Defense: Given its industrial temperature range and robust design, the ATMEGA328PB-MUR could find applications in aerospace and defense systems. It might be used in sensor systems for aircraft or drones, monitoring environmental variables or coordinating communications between various components. However, this application would require careful assessment of compliance with relevant industry standards.
- Robotics and Drones: Robotics applications often involve components that require precise control and decision-making capabilities. The ATMEGA328PB-MUR could be potentially integrated into drone navigation systems or robotic arms, where its PWM functionality could aid in controlling motors. Its high speed and integrated ADC might be advantageous for real-time data processing.
- Agriculture Technology: In agricultural technology, the microcontroller could be utilized in automated irrigation systems or soil monitoring devices. The ATMEGA328PB-MUR might facilitate the collection and analysis of environmental data, enabling more efficient resource utilization. These applications could leverage its ADC to make decisions based on sensor inputs.
These potential industry applications are only conceptual and illustrative. It is essential for engineering and design teams to analyze and verify adherence to industry standards and specific application requirements, ensuring the suitability of the ATMEGA328PB-MUR for each target application.
About Microchip Technology Inc.
Microchip Technology Inc. is a global leader in microcontrollers and processors, offering a wide array of innovative products. The company specializes in developing microcontroller solutions that cater to various applications in different industries. The ATMEGA328PB-MUR is one example among many in their extensive catalog of AVR microcontrollers.
The AVR family microcontrollers, including the ATMEGA328 series, are known for their efficient architecture and wide range of functionalities. They offer an excellent balance between performance and power consumption, making them suitable for embedded applications across diverse sectors such as automotive, industrial, communications, and consumer electronics. Microchip’s commitment to quality and innovation positions it as a reliable source for designing complex systems with a focus on usability and flexibility.
Research Price and Stock for ATMEGA328PB-MUR by Microchip Technology Inc on Findchips.com
To determine current stock levels and pricing for the ATMEGA328PB-MUR, it is recommended to visit Findchips.com. This platform provides comprehensive information regarding availability and price comparisons across various distributors. Notably, the part has previously been available at distributors such as Win Source Electronics, Master Electronics, DigiKey, and Mouser Electronics. However, users should check Findchips for the most current information regarding stock and pricing.