ATMEGA32U4-AU by Microchip Technology Inc

Overview of ATMEGA32U4-AU by Microchip Technology Inc.

The ATMEGA32U4-AU is an 8-bit microcontroller which features a robust architecture, including 32KB of programmable flash memory. This microcontroller is encased in a 44-pin TQFP (Thin Quad Flat Pack) which measures 10 x 10 mm, with a height of 1 mm and a pitch of 0.8 mm. Developed by Microchip Technology Inc, the component operates at a maximum clock frequency of 16 MHz, and supports an operating temperature range from -40 °C to 85 °C.

This microcontroller is well-suited for applications requiring a compact, yet powerful microcontroller with diverse connectivity and I/O options. It features 26 I/O lines, 5 external interrupts, and 4 configurable timers for scheduling and time-sensitive tasks. Moreover, it contains 2560 bytes of RAM and supports advanced features such as boundary scan, low power modes, and pulse-width modulation (PWM) channels. Noteworthy is its capability to operate at 8 MHz with a minimum supply of 2.7V, offering flexibility in power-constrained environments.

The part is compliant with several important environmental and regulatory standards including Pb-free and RoHS, signifying its readiness for global commercial applications. Factory lead time is currently listed as 4 weeks as of the current writing, meaning it requires some planning for inclusion in production schedules.

Industry Applications for ATMEGA32U4-AU

  • Consumer Electronics: Devices such as smart watches, gaming controllers, and home automation systems might potentially benefit from the ATMEGA32U4-AU because of its compact form factor and significant I/O capabilities which could allow for rich user interactions and connectivity.
  • Healthcare: Portable medical devices like glucose monitors or handheld diagnostic instruments could potentially leverage the low power consumption and the accurate timer functions of the ATMEGA32U4-AU for efficient power management and reliable performance.
  • Robotics and Drones: This microcontroller might be particularly useful in controlling sensor inputs and motor functions due to its ample GPIO, PWM output for precise control, and multiple timers which facilitate responsive and multitasking behaviors.
  • Environmental Monitoring: Systems that monitor environmental parameters like temperature, humidity, or pollutant levels potentially could utilize the ATMEGA32U4-AU for its ability to interface with various sensors and collect data over long operational periods, aided by its low power features.

Note that these potential industry applications are conceptual and would require specific validation by engineering teams to ensure compliance with relevant standards and performance requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent supplier and manufacturer in the Microcontrollers and Processors arena, known for its broad range of products that serve numerous applications across various sectors. In addition to the ATMEGA32U4-AU, Microchip designs a variety of other microcontrollers that are renowned for their durability, efficiency, and advanced features. These microcontrollers are integral parts of the digital economy, powering everything from industrial machines to everyday consumer gadgets. Microchip’s commitment to sustainability is reflected in the compliance of its products with international environmental standards.

Where to Find ATMEGA32U4-AU by Microchip Technology Inc

To procure the ATMEGA32U4-AU, professionals are encouraged to utilize platforms like findchips.com. This site provides up-to-date information on stock availability and pricing from various distributors. Historically, this part has been available at distributors such as Master Electronics, Mouser Electronics, DigiKey, and Farnell among others. However, checking findchips.com will provide current availability and the best pricing options. Additionally, those interested in comparing or exploring alternate Microcontrollers options may find this platform exceptionally handy.

Compare pricing for ATMEGA32U4-AU and other Microcontrollers / Microcontrollers and Processors at findchips.com