ATMEGA644P-20AU by Microchip Technology Inc

Overview of ATMEGA644P-20AU by Microchip Technology Inc.

The ATMEGA644P-20AU by Microchip Technology Inc. is an 8-bit Microcontroller from the AVR ATmega family designed principally for embedded applications. This component operates at a maximum CPU speed of 20 MHz and includes a range of features suitable for a wide array of applications. Highlights include a program memory size of 64KB and a RAM memory size of 4096 bytes, which enable substantial program execution and data storage. The microcontroller includes 32 I/O pins and operates over an industrial temperature range of -40°C to 85°C, encapsulated in a TQFP-44 package.

The component adheres to various environmental codes such as RoHS, Pb-Free, and REACH compliance, underlining Microchip’s commitment to producing environmentally conscious technologies. Additionally, the microcontroller supports functionalities like Analog to Digital Converter (ADC), PWM Channels, and boundary scan features. Thus, it can support complex digital and analog data manipulations, essential for a wide range of electronic applications.

As part of its attributes, the ATMEGA644P-20AU operates on a supply voltage from 4.5 V to 5.5 V and stands out with its low power consumption modes, making it an excellent choice for power-sensitive applications. While its factory lead time currently stands at 52 weeks, procurement planning is advisable to ensure project timelines.

Industry Applications for ATMEGA644P-20AU

The ATMEGA644P-20AU microcontroller, with its robust feature set, can be considered for a variety of industry applications. While its suitability needs to be verified by engineering and design teams, the following are potential applications:

  • Consumer Electronics: Devices like smart home appliances, entertainment systems, and personal gadgets could potentially utilize this microcontroller. Its ample programmable memory and I/O capabilities could handle user inputs and sensor data effectively, enhancing device functionality and user interaction.
  • Internet of Things (IoT): The ATMEGA644P-20AU could be considered in IoT devices such as smart sensors, wearables, and automation controllers. Its low-power consumption modes and industrial temperature range make it ideally suited for remote and varying environmental deployments.
  • Industrial Automation: In the realm of automation, this component might be employed in control systems for machinery and production lines. Its numerous timer functions and robust I/O line-up could manage multiple tasks simultaneously, maintaining synchronization and control over complex operations.
  • Smart Cities: Urban development projects that use technology to make infrastructure more interactive and sustainable could also see potential usage. For example, traffic management systems and smart energy grids might incorporate this microcontroller to enhance efficiency and reliability.

Note that these potential applications are conceptual and require thorough technical validation and compliance checks against industry-specific standards.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the field of Microcontroller and processor technology, offering a wide array of components that cater to diverse market needs. In their vast collection of products, the AVR series to which the ATMEGA644P-20AU belongs, represents a key pillar in Microchip’s portfolio, catering extensively to applications requiring robust performance in small form factors.

The company is known for its high-quality production standards and a strong focus on technological advancement. With a wide variety of similar parts, Microchip provides customers with options spanning multiple performance and environmental requirements, ensuring flexibility in component selection and system design.

Where to Find ATMEGA644P-20AU by Microchip Technology Inc

For purchasing the ATMEGA644P-20AU, it is advisable to utilize findchips.com where current stocks, and pricing from various distributors can be compared efficiently. While historically available from distributors such as Master Electronics, EBV Elektronik, Chip1Stop, and Future Electronics, checking the latest availability is recommended through findchips.com. Additionally, for exploring alternate Microcontrollers that may fit specific application needs, findchips.com provides a robust search and comparison tool.

Compare pricing for ATMEGA644P-20AU and other Microcontrollers and processors at findchips.com.