ATMEGA64A-AUR by Microchip Technology Inc

Overview of ATMEGA64A-AUR by Microchip Technology Inc.

The ATMEGA64A-AUR is an 8-bit microcontroller featuring 64KB of flash memory, housed in a 64-pin TQFP (Thin Quad Flat Package) configuration. Manufactured by Microchip Technology Inc., this microcontroller operates at a maximum clock frequency of 16 MHz, which is typical in the AVR RISC CPU family to which it belongs. Its design is particularly noted for being able to operate at a minimum voltage of 2.7 V at 8 MHz, providing flexibility for power-sensitive applications.

This component belongs to the subcategory of Microcontrollers and demonstrates compatibility with industrial temperature ranges from -40 °C to 85 °C. It also includes an advanced control interface with 53 I/O lines, which effectively accommodates more complex control tasks and higher numbers of peripheral devices. The ATMEGA64A-AUR also supports various features such as Pulse Width Modulation (PWM) channels, indicating its suitability for tasks requiring precise control of power delivery and output. Notably, this microcontroller is RoHS compliant and adheres to REACH standards, ensuring its general acceptance in global markets governed by environmental compliance regulations.

Industry Applications for ATMEGA64A-AUR

The ATMEGA64A-AUR microcontroller by Microchip Technology Inc is potentially ideal for several robust applications across various industries. Below are some possible applications:

  • Internet of Things (IoT): Given its low power consumption and generous flash memory, the ATMEGA64A-AUR could potentially be used in IoT devices that require efficient power management and capabilities to handle complex programming logic.
  • Consumer Electronics: This microcontroller could potentially be incorporated into household electronic devices that require embedded control systems to manage operational functions smoothly and interactively.
  • Industrial Automation: The robust I/O capabilities and the industrial temperature grade of ATMEGA64A-AUR make it a possible contender for applications in automation equipment that operate under harsh conditions and require reliable long-term performance.
  • Robotics and Drones: For embedded systems within drones or robotics, this component could potentially provide the necessary control logic and data processing capabilities required for navigation and mechanical control.
  • Security and Surveillance: The ability of the ATMEGA64A-AUR to function at lower voltages and its flexible control options make it suitable for use in security devices, where stable and reliable operation is crucial.

Note that these industry applications are only conceptual and would require careful analysis and verification by appropriate design teams to ensure compliance with specific industry standards and requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the field of microcontrollers and processors, with a robust catalog that features various devices designed to meet the needs of nearly any digital or analog application. Microchip’s microcontrollers, including the ATMEGA64A-AUR and similar AVR RISC family products, are highly regarded for their integration of high-performance processing abilities in power-efficient and cost-effective packages. These components are widely acclaimed for ease of programming and reliable performance, aligning with the needs of both complex industrial applications and mass consumer electronics.

Where to Find ATMEGA64A-AUR by Microchip Technology Inc

To purchase the ATMEGA64A-AUR or to find feasible alternatives, visiting FindChips.com is recommended. FindChips provides the latest updates on availability and pricing from numerous distributors. Although previously available from distributors such as Win Source Electronics, Master Electronics, and DigiKey, the current stock and pricing can be checked on FindChips.com.

For exploring alternate Microcontrollers, the same website can be used to discover parts that may be offered by Microchip Technology Inc or other manufacturers, facilitating a comparison of specifications and prices across different suppliers.

Compare pricing for ATMEGA64A-AUR and other Microcontrollers / Microcontrollers and Processors at findchips.com