ATMEGA8515L-8AU by Microchip Technology Inc

Overview of ATMEGA8515L-8AU by Microchip Technology Inc.

The ATMEGA8515L-8AU is an 8-bit microcontroller (MCU) featuring 8KB of program Flash memory, encapsulated in a 44-lead Thin Quad Flat Pack (TQFP) package. It is a product of the AVR ATMEGA family, specifically of the ATMEGA851X5 series, designed and manufactured by Microchip Technology Inc. This device operates at a maximum frequency of 8 MHz and is designed with a robust set of features including a 16-bit address bus width, 35 I/O lines, and two timers. It supports an operating temperature range from -40 °C to 85 °C, making it suitable for industrial applications. Additionally, the ATMEGA8515L-8AU is notable for its low power consumption, with a maximum supply current of 4 mA, and operates at nominal voltages from 3V to 5.5V. Its compliance with RoHS and REACH regulations also attends to environmental concerns and green standards in electronics design.

This microcontroller’s package and pitch dimensions are accurately detailed as 10 x 10 mm, with a height of 1 mm, and a pitch of 0.80 mm. The part is powered by AVR RISC architecture, ensuring power efficiency and performance for processing tasks. It features a 512-byte RAM, does not include an Analog-to-Digital Converter (ADC), and offers flash programmability. The device is also equipped with PWM channels, evidencing its suitability for control applications where pulse width modulation is essential. It’s noteworthy that the ATMEGA8515L-8AU is marked by a moisture sensitivity level (MSL) of 3, which denotes its handling requirements to avoid moisture-induced damage during reflow processes.

Industry Applications for ATMEGA8515L-8AU

The intrinsic features and capabilities of the ATMEGA8515L-8AU make it a versatile component for a wide range of applications across various industries. While the following applications are conceptual in nature, they underscore the potential adaptability of this microcontroller. It is crucial for engineering and design teams to thoroughly analyze and verify the suitability of the ATMEGA8515L-8AU for specific industry standards and application requirements.

  • Internet of Things (IoT): Given its low power consumption and significant GPIO capabilities, the ATMEGA8515L-8AU could potentially be used in IoT devices, such as smart sensors and actuators, where efficient power management and multiple input/output interfaces are crucial.

  • Consumer Electronics: In the realm of consumer electronics, this microcontroller might find applications in smart home devices, personal gadgets, and other electronics where compact size, reliability, and functional versatility are valued.

  • Environmental Monitoring Systems: The ATMEGA8515L-8AU could be ideally suited for environmental monitoring equipment. Its industrial temperature range and low power features make it a strong candidate for outdoor applications that monitor environmental parameters over wide geographical areas.

  • Educational and DIY Projects: Due to its ease of programming and the extensive support ecosystem provided by Microchip, the ATMEGA8515L-8AU could be a popular choice for educational purposes and do-it-yourself projects among students, hobbyists, and researchers focusing on embedded system design and prototyping.

Please note, these potential industry applications are illustrative and require detailed technical analysis to confirm compatibility and compliance with specific project goals and standards.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Their offerings encompass microcontrollers, mixed-signal, analog, and Flash-IP integrated circuits, making them pivotal in the electronics industry, especially in the Microcontrollers and Processors sector. The ATMEGA8515L-8AU exemplifies Microchip’s commitment to delivering high-quality, low-power MCU solutions that empower designers to create innovative products. Microchip’s AVR family, to which the ATMEGA8515L-8AU belongs, is renowned for its simplicity, efficiency, and flexibility, making these microcontrollers preferred for a multitude of applications ranging from simple consumer electronics to complex industrial systems. By offering extensive documentation, software libraries, and development kits, Microchip ensures that engineers and designers have the resources they need to incorporate their microcontrollers, including the ATMEGA8515L-8AU, into diverse applications seamlessly.

Where to Find ATMEGA8515L-8AU by Microchip Technology Inc

To procure the ATMEGA8515L-8AU, or to explore alternative Microcontrollers that might better suit specific project requirements, engineers and purchasers should consult findchips.com. This platform provides up-to-date information on availability, pricing, and data sheets from a multitude of distributors. Historically, distributors like Sense Electronic Company Limited, Master Electronics, EBV Elektronik, and Avnet Silica have stocked the ATMEGA8515L-8AU. However, inventory levels and pricing are subject to change, making it imperative to use findchips.com for the most current information and to compare options across suppliers efficiently.

Compare pricing for ATMEGA8515L-8AU and other Microcontrollers / Microcontrollers and Processors at findchips.com