Overview of ATMEGA8535-16AU by Microchip Technology Inc.
The ATMEGA8535-16AU is an 8-bit microcontroller featuring 8KB of flash memory and operates at a clock frequency of up to 16 MHz. This microcontroller is part of the AVR Atmega family and specifically belongs to the Atmega85X5 series. The package style is TQFP-44, which includes a total of 44 pins, with 32 of them designated as input/output lines. The operating voltage for this microcontroller ranges from 5V to a maximum of 5.5V, making it suitable for a wide variety of applications. Additionally, the ATMEGA8535-16AU is RoHS compliant and possesses a lead-free code, signifying its adherence to environmental standards.
Key specifications of the ATMEGA8535-16AU include:
- CPU Family: AVR RISC
- RAM Memory Size: 512 bytes
- Program Memory Size: 8KB (Flash)
- Temperature Range: -40 °C to 85 °C
- PWM Channels: Yes
- ADC Support: Yes
- Low Power Mode: Yes
This microcontroller is characterized by its compact size, with dimensions of 10 mm x 10 mm and a height of 1 mm, making it suitable for space-constrained applications. It also features three timers, three external interrupts, and one serial input/output option, enhancing its versatility in various programming scenarios.
Industry Applications for ATMEGA8535-16AU
The ATMEGA8535-16AU could potentially find applications in a variety of industries due to its robust feature set. Below are some of the potential use cases:
- Internet of Things (IoT): The ATMEGA8535-16AU might be utilized in IoT devices due to its ability to connect to sensors and other peripherals via its GPIO pins. Applications might include smart home devices, where it could control lighting systems or temperature sensors, leveraging its ADC capabilities for data acquisition.
- Industrial Automation: In an industrial context, this microcontroller could potentially be employed in automated machinery for monitoring and control tasks. Its PWM channels may assist in motor control, while the various I/O options can be used to interface with sensors and actuators.
- Consumer Electronics: With its compact design and processing capabilities, the ATMEGA8535-16AU might be found in consumer electronics such as remote controls, digital interfaces, or wearable devices. Its low power mode could enhance battery life in these applications.
- Robotics: The microcontroller could be used in robotics projects, managing motors and processing sensor data. Its ability to handle multiple inputs/outputs makes it suitable for controlling various components of a robot.
- Education and Research: Due to its affordability and versatility, the ATMEGA8535-16AU might be used in educational settings to teach embedded system design. Student projects often require a microcontroller that is easy to program and integrate, making this a suitable choice.
These potential industry applications are only conceptual and illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a global provider of microcontroller and analog semiconductors, specializing in offering a wide range of products that serve various market needs. The company is known for its comprehensive family of microcontrollers, including the ATMEGA8535-16AU, which belongs to the AVR Atmega series. The AVR architecture is widely appreciated for its ease of use and efficient performance in 8-bit applications.
Microchip offers a diversity of microcontroller products, often providing features like integrated ADCs, PWM channels, and multiple I/O lines, enabling developers to select components that closely match their project requirements. Similar products in Microchip’s portfolio include the ATmega32 and ATmega16 series, which also offer varying memory sizes and functionalities suitable for a wide range of applications.
Research Price and Stock for ATMEGA8535-16AU by Microchip Technology Inc. on Findchips.com
For those interested in acquiring the ATMEGA8535-16AU, it is recommended to conduct research on stock and pricing through Findchips. This platform can provide insights into availability and cost for this part. Additionally, consider exploring alternatives in the Microcontrollers subcategory, where other Microchip products and similar components may be found.
Historically, the ATMEGA8535-16AU has been available through various distributors, including:
- Master Electronics
- EBV Elektronik
- DigiKey
- Mouser Electronics
Please note that stock levels and pricing may fluctuate, so checking directly on Findchips is advisable for the most current information.