ATMEGA8535L-8AU by Microchip Technology Inc

Overview of ATMEGA8535L-8AU by Microchip Technology Inc.

The ATMEGA8535L-8AU is an 8-bit microcontroller designed for a variety of embedded applications, featuring 8Kb of flash memory, 512 bytes of RAM, and a CPU speed of up to 8 MHz. It comes in a TQFP (Thin Quad Flat Package) with 44 pins. The device belongs to the AVR Atmega family and specifically within the Atmega85X5 series of microcontrollers. This microcontroller supports a robust set of features including 32 I/O lines, three timers, and three external interrupts.

The operating voltage range of the ATMEGA8535L-8AU is between 3V and 5.5V, making it versatile in its use across different power supply specifications. It also incorporates low-power modes, which can be beneficial for battery-operated applications. Furthermore, the microcontroller is compliant with RoHS standards and is Pb-free, aligning with industry norms for environmental sustainability.

The part’s dimensions are compact, measuring 10 mm by 10 mm, with a height of 1 mm, which facilitates ease of integration into various designs. Notably, it includes an Analog-to-Digital Converter (ADC), allowing for the digitization of analog signals, a feature that can be critical in many applications. As of the current writing, the factory lead time is notable at around 8 weeks, indicating the time required for manufacturing and delivery, which should be taken into account during procurement planning.

Industry Applications for ATMEGA8535L-8AU

The ATMEGA8535L-8AU microcontroller is adaptable for various industry applications, which could potentially benefit from its specifications. Below are some illustrative examples where this microcontroller might be effectively utilized:

  • Industrial Automation: The microcontroller could potentially be employed in the automation of manufacturing processes. For instance, it might be integrated into control systems for robotics, where its multiple I/O lines allow for connection to various sensors and actuators. The presence of timers and ADC enhances its capability to manage tasks such as motion control and feedback processing.
  • Internet of Things (IoT): With the increasing trend toward connectivity, the ATMEGA8535L-8AU could possibly serve as a central controller in IoT devices. Its low power consumption makes it suitable for battery-operated devices, while the ADC functionality allows for the monitoring of environmental parameters such as temperature and humidity.
  • Consumer Electronics: This microcontroller might be utilized in consumer electronic devices such as remote controls or home automation systems. Its compact size and low operating voltage make it an ideal candidate for devices that require efficient power management and space conservation.
  • Robotics and Drones: Given its ability to process multiple inputs and control outputs, the ATMEGA8535L-8AU could be a fitting choice for robotics applications. It might facilitate the development of control systems for drones or robotic arms that require real-time processing of sensory information.
  • Smart Cities: In smart city applications, the microcontroller could potentially be integrated into various monitoring and controlling systems, such as waste management sensors or streetlight control systems, benefiting from its connectivity and ADC features for real-time data processing.

It should be noted that these potential industry applications are purely conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar microcontrollers with different capabilities might also be suitable for these applications depending on the specific design constraints and requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer in the field of microcontrollers and processors, offering a diverse range of products designed to meet varying application needs. The company has established a reputation for delivering reliable, high-performance microcontrollers, including the ATMEGA8535L-8AU, as part of their AVR family.

Their microcontroller portfolio includes various series optimized for different application requirements, from simple control tasks to complex computational demands. Alongside the ATMEGA8535L-8AU, Microchip offers a range of other microcontrollers that might have enhanced features such as higher processing speeds, more memory, or additional I/O capabilities.

Microchip also focuses on supporting development and design, providing various tools and resources that can aid engineers in the development process. This focus on customer support and innovative technology makes Microchip Technology Inc. a significant entity in the microcontroller market.

Where to Find ATMEGA8535L-8AU by Microchip Technology Inc.

ATMEGA8535L-8AU, it is advisable to research various distributors through findchips.com. The site can help identify potential purchasing options and current stock levels as well as pricing information.

Historically, this microcontroller has been available through several distributors, including Master Electronics, EBV Elektronik, Chip1Stop, and Mouser Electronics, among others. It is crucial to visit findchips.com for updated stock status and pricing, as availability can change frequently.

Compare pricing for ATMEGA8535L-8AU and other Microcontrollers / Microcontrollers and Processors at findchips.com