ATMEGA8L-8AU by Microchip Technology Inc

Overview of ATMEGA8L-8AU by Microchip Technology Inc.

The ATMEGA8L-8AU is an 8-bit microcontroller from Microchip Technology Inc., featuring 8KB of flash program memory, a maximum operating frequency of 8MHz, and a 32-TQFP (Thin Quad Flat Package) form factor. This component belongs to the AVR ATmega family, ATmega8L series microcontrollers. It is designed for advanced system control applications with its robust architecture, including a CPU speed of 8MHz, 1KB of RAM memory, and 23 programmable I/O lines.

Its features include an In-System Programmable Flash memory, making it highly versatile for developing a wide range of applications. Thanks to its low power consumption and 3V to 5.5V supply voltage range, it is ideal for battery-operated applications in the industrial, consumer, and automotive sectors. The device is also notable for its RoHS compliance, ensuring it meets current environmental standards for hazardous substances.

Industry Applications for ATMEGA8L-8AU

Microcontrollers such as the ATMEGA8L-8AU can be found in a diverse set of industry applications, given their flexibility, programmability, and range of features. While the possible industry applications listed include “Industrial Automation,” this microcontroller’s capabilities allow it to be potentially utilized in various other sectors as well.

  • Industrial Automation: The ATMEGA8L-8AU could potentially be used in the control systems of manufacturing machinery, robotics, and process monitoring equipment. Its reliability and programmable nature allow for custom solutions in automation, sensor integration, and process control.
  • Consumer Electronics: Devices such as handheld gaming consoles, smart home devices, and advanced remote controllers could utilize the ATMEGA8L-8AU for its low power consumption and versatile I/O options, enabling multifunctionality and interactivity.
  • Energy Management: This microcontroller might find applications in power monitoring systems, renewable energy controllers, and smart grid infrastructure. Its efficiency and operational stability are key for these applications requiring continuous, reliable performance.
  • Wearable Technology: With an emphasis on low power modes and small form-factor packaging, the ATMEGA8L-8AU is well-suited for wearable devices focusing on fitness tracking, health monitoring, and personal entertainment.

These potential applications are illustrative and require thorough validation by engineering and design teams to ensure the ATMEGA8L-8AU meets all specific requirements of the intended use case.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Their offerings span from microcontrollers and analog products to connectivity and power management devices. Within the realm of Microcontrollers, Microchip stands out with its diverse portfolio, including the ATMEGA family to which the ATMEGA8L-8AU belongs.

Microchip’s microcontrollers are renowned for their high performance, ease of use, and flexibility, serving a broad spectrum of industry sectors such as automotive, aerospace, consumer electronics, and telecommunications. The company’s dedication to innovation is evident in its constant drive to offer cutting-edge features like advanced security, low-power operation, and extensive peripheral integrations across its product lines.

Where to Find ATMEGA8L-8AU by Microchip Technology Inc

To find the ATMEGA8L-8AU for procurement or to explore alternatives, findchips.com offers a comprehensive search platform that aggregates data from multiple distributors. This makes it easier for engineering and procurement professionals to compare current stock levels, pricing, and datasheets all in one place.

While historically, this part has been available through distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics, it’s crucial to verify real-time availability and current pricing through the Findchips platform. This ensures that procurement decisions are based on the most up-to-date information.

Compare pricing for ATMEGA8L-8AU and other Microcontrollers / Microcontrollers and Processors at findchips.com