ATMEGAS128-ZC-SV by Microchip Technology Inc

Overview of ATMEGAS128-ZC-SV by Microchip Technology Inc.

The ATMEGAS128-ZC-SV is an 8-bit AVR RISC-based microcontroller from Microchip Technology Inc. Boasting 128KB of flash memory and operating at a maximum clock frequency of 8 MHz, this component operates within a voltage range of 3 to 3.6 volts, with a nominal supply voltage of 3.3 volts. Encased in a 64-pin ceramic quad flat pack (CQFP), this microcontroller was designed for enhanced radiation tolerance, making it well-suited for applications in harsh environments.

This part falls under the electronic parts subcategory of Microcontrollers which includes other vital features such as 53 I/O lines, four DMA channels, pulse-width modulation (PWM) channels, and a range of embedded support for various serial communications. It adheres to reach and ECCN compliance codes, further underscoring its utility in diverse applications across industries. With an operating temperature range of -55 to 125°C and screened for TS 16949 levels, the ATMEGAS128-ZC-SV ensures operational reliability in strenuous conditions.

Industry Applications for ATMEGAS128-ZC-SV

The applications of the ATMEGAS128-ZC-SV are vast and varied, owing to its robust feature set and resilience under harsh environmental conditions. Below are a few industries where the ATMEGAS128-ZC-SV potentially finds applications:

  • Space Technology: The component’s radiation tolerance up to 30k Rad(Si), military-grade temperature resilience, and reliability in extreme conditions could make it suitable for space applications, including satellites and spacecraft instrumentation.
  • Industrial Automation: With features such as numerous I/O lines and PWM channels, this microcontroller might be used in the complex control systems required in automated manufacturing processes.
  • Telecommunications: Its ability to handle multiple serial I/Os and its broad temperature range could potentially be utilized in communications infrastructure, particularly in equipment subjected to diverse climatic conditions.
  • Aerospace and Defense: The military-grade specification of the ATMEGAS128-ZC-SV makes it a potential candidate for various aerospace and defense applications, where system reliability and endurance are critical.
  • Consumer Electronics: Suitable for robust operation in a variety of environmental conditions, this microcontroller could also be used in consumer electronics that require high reliability and extended operating temperature ranges.

Note: These potential industry applications are conceptual and need thorough analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent provider in the field of microcontrollers and processors. Their products are extensively used across diverse sectors including industrial, automotive, consumer, and telecommunications. The ATMEGAS128-ZC-SV is part of their AVR family, which is renowned for its high-speed processing abilities and the integration of a rich set of peripherals and interfaces. Microchip’s dedication to innovation is apparent in their continuous efforts to advance microcontroller technology, including the availability of parts that offer security, digital signal controllers, and efficient power management.

Where to Find ATMEGAS128-ZC-SV by Microchip Technology Inc

To locate the ATMEGAS128-ZC-SV, potential buyers should explore options on findchips.com. This platform provides up-to-date stock levels, pricing, and availability from various distributors. Historically, the part has been available through distributors such as Avnet Silica, NAC, and Avnet Americas. However, to obtain the latest information, it is advisable to check directly on findchips.com. Additionally, for those looking for alternative parts, the Microcontrollers section could provide further options from Microchip Technology Inc or other manufacturers.

Compare pricing for ATMEGAS128-ZC-SV and other Microcontrollers / Microcontrollers and Processors at findchips.com