ATP304-TL-H by onsemi

Overview of ATP304-TL-H by onsemi

The ATP304-TL-H by onsemi is a P-Channel Power MOSFET featuring a drain-source voltage of -60V and a continuous drain current of -100A. With an incredibly low drain-source on-resistance of 6.5mΩ at a test voltage of -10V, this component ensures high efficiency and is designed for surface mount applications. The device is housed in a DPAK (Single Gauge) / ATPAK package, making it suitable for compact designs. Furthermore, it boasts an impressive pulsed drain current maximum (IDM) of 400 A and a maximum power dissipation of 90 W, reflecting its capability to handle high-power applications efficiently.

The ATP304-TL-H is part of the electronic parts subcategory of Power Field-Effect Transistors, a critical component category in modern electronic circuits. This particular MOSFET showcases an avalanche energy rating (Eas) of 656 mJ, indicating its robustness in challenging electrical environments. It is also noteworthy for its moisture sensitivity level of 1, reflecting its stability and reliability in various operating conditions.

With an operating temperature range up to 150°C and a peak reflow temperature of 260°C, the ATP304-TL-H is suitable for a wide array of applications where thermal management is a concern. Its compliance with RoHS standards affirms its environmental friendliness by being lead-free and halogen-free. The quick factory lead time of just 2 days, as per the current writing, implies its ready availability for rapid production needs.

Industry Applications for ATP304-TL-H

The ATP304-TL-H by onsemi, due to its specifications and performance characteristics, finds its utility in a diverse range of applications across various industries. Its robust design coupled with high performance makes it a suitable component for power management tasks in several market segments. It is important to note that the following potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

  • Renewable Energy Systems: In solar power inverters and wind turbine power converters, the ATP304-TL-H could potentially be used for effective power switching, contributing to the efficient conversion of renewable energy into usable power.
  • Power Supply Units (PSUs): This MOSFET might be beneficial in designing high-efficiency power supplies for computer servers, telecommunications equipment, and other electronics, where minimizing energy loss and heat generation is crucial.
  • Motor Control Circuits: For electric vehicles or industrial automation systems, its high current handling capability and low Rds(On) might allow it to serve as an efficient switch in electric motor drives, enabling precise control over motor speed and torque.
  • Charging Stations: The device could play a role in the fast-charging circuitry of electric vehicles or portable electronics, ensuring rapid, efficient charging while managing heat dissipation effectively.

Please note, these potential industry applications are highly speculative and should serve only as starting points for further investigation.

About onsemi

onsemi is a prominent player in the development of power and signal management, logic, discrete, and custom semiconductor solutions. With a focus on energy efficiency and innovative technology, onsemi has made significant contributions in the field of Power Field-Effect Transistors and transistors. The company is recognized for its wide range of reliable components that address the challenges of modern electronic design.

The ATP304-TL-H is a testament to onsemi’s commitment to providing high-quality, reliable components for sophisticated electronic applications. The company’s portfolio includes a variety of similar parts designed to cater to an array of power handling and switching needs across multiple industries. onsemi’s products are engineered to meet the stringent requirements of designers and engineers, enabling performance-driven, compact, and energy-efficient electronic systems.

Where to Find ATP304-TL-H by onsemi

For those interested in procuring the ATP304-TL-H MOSFET or exploring other Power Field-Effect Transistors, findchips.com offers a comprehensive platform to compare pricing, stock levels, and specifications. Historical availability has included distributors such as EBV Elektronik, Avnet Silica, Avnet Asia, Richardson RFPD, and Mouser Electronics, among others. However, it is crucial to visit findchips.com to get the most current stock levels and pricing information from a broad spectrum of distributors worldwide. This platform ensures you can make an informed purchasing decision by providing real-time data from reputable distributors.

Compare pricing for ATP304-TL-H and other Power Field-Effect Transistors / Transistors at findchips.com