ATS-PP-05 by Advanced Thermal Solutions Inc

Overview of ATS-PP-05 by Advanced Thermal Solutions Inc.

The ATS-PP-05 is a crucial component designed specifically for thermal management applications, categorized under Heat Sinks within Thermal Support Devices. This brass heatsink equipped with push pins offers easy installation, measuring at a compact 13mm. Its construction allows for efficient heat dissipation essential in controlling the operating temperature of semiconductor devices.

Manufactured by Advanced Thermal Solutions Inc., the ATS-PP-05 is recognized for its performance and reliability in electronic applications. The part is currently labeled under active lifecycle status, featuring significant compliance such as RoHS (Restriction of Hazardous Substances) and Pb-free (Lead-Free), indicating its adherence to environmental safety and sustainability standards in electronics manufacturing. However, the REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliance status is currently unspecified.

Industry Applications for ATS-PP-05

The ATS-PP-05 could potentially serve a wide range of industry applications where efficient heat dissipation is crucial. Below are examples of industries and related components that might integrate this heatsink:

  • Computing and Data Storage: In server motherboards, the ATS-PP-05 could potentially provide necessary cooling to maintain system performance and reliability.
  • Consumer Electronics: Devices such as high-performance gaming consoles and overclocked PCs might utilize such heatsinks to prevent thermal throttling during intensive operations.
  • Telecommunications: Networking equipment, which requires continual uptime and optimal performance, might incorporate this kind of heat sink to dissipate heat generated by powerful processing units.
  • Industrial Automation: In automated manufacturing equipment, effective thermal management might be crucial for maintaining the integrity and performance of machine control units.
  • Aerospace and Defense: Given that this sector demands high reliability under tough conditions, components like ATS-PP-05 possibly could be utilized for managing heat in avionics and other critical systems.

These potential applications are theoretical illustrations and require thorough engineering analysis and verification to ensure that this component meets the specific needs and standards required by the industry and application type.

About Advanced Thermal Solutions Inc.

Advanced Thermal Solutions Inc. specializes in providing innovative thermal management solutions across a broad spectrum of industries. The company offers a wide range of thermal products including Heat Sinks, liquid cooling solutions, and temperature sensors, among others. Known for its engineering expertise and commitment to developing high-quality thermal solutions, Advanced Thermal Solutions Inc. focuses on addressing the evolving demands of heat dissipation in modern electronic devices. The ATS-PP-05 is a testament to their dedication to quality and performance in heat sink design and functionality.

Where to Find ATS-PP-05 by Advanced Thermal Solutions Inc

Finding the ATS-PP-05 by Advanced Thermal Solutions Inc. can be efficiently handled through utilizing the resources at findchips.com. Not only does this site provide current stock levels and pricing, but it also offers a gateway to explore other Heat Sinks that might fit alternative specifications from Advanced Thermal Solutions or other manufacturers. Historically, this component has been available from major distributors such as DigiKey. However, prospective buyers should utilize findchips.com to access up-to-date information regarding availability and purchasing options.

Compare pricing for ATS-PP-05 and other Heat Sinks / Thermal Support Devices at findchips.com