ATS-X53190B-C1-R0 by Advanced Thermal Solutions Inc

Overview of ATS-X53190B-C1-R0 by Advanced Thermal Solutions Inc.

The ATS-X53190B-C1-R0 by Advanced Thermal Solutions Inc. is a high-performance, SuperGrip heat sink measuring 19x19x7.5 mm, designed specifically for optimized thermal management solutions. This component is part of the broad category of Heat Sinks used to dissipate heat in electronic devices, ensuring they operate within safe temperature limits. The product is sold in bulk and features a SuperGrip attachment mechanism designed to firmly hold the heat sink in place without the need for additional hardware, enhancing reliability in demanding applications.

As per Advanced Thermal Solutions Inc., the part is currently active in their catalog, indicating it is still being manufactured and supplied. Additionally, the factory lead time for this part is listed as 8 weeks, which is relevant for procurement planning.

Industry Applications for ATS-X53190B-C1-R0

The unique design and features of ATS-X53190B-C1-R0 potentially make it suitable for a range of applications across various industries that require effective thermal management solutions. Here are some potential use cases:

  • Computing and Data Storage: It might be used in servers and storage devices where efficient heat dissipation is crucial for maintaining performance and extending longevity. The compact size allows integration in dense configurations found in blades and other compact servers.
  • Telecommunications: High-speed networking equipment like routers and switches, which handle substantial data traffic and can generate significant heat, could potentially employ this type of heat sink to maintain operational efficiency and prevent thermal throttling.
  • Consumer Electronics: As devices such as smartphones and tablets continue to reduce in size but increase in processing power, managing internal temperatures becomes critical. The ATS-X53190B-C1-R0 could potentially be employed in these applications to help manage the heat generated by processors and batteries.
  • Industrial Automation: In automated machinery and control systems, reliable operation is essential. This heat sink might be utilized to keep critical components like PLCs and motor drivers cool under constant operation.
  • Aerospace and Defense: Suitable thermal management solutions like ATS-X53190B-C1-R0 could be considered for use in avionics and military hardware, where equipment reliability and performance are paramount under extreme environmental conditions.

Note that these potential industry applications are conceptual and should be validated by engineering and design teams considering specific application requirements and compliance with industry standards.

About Advanced Thermal Solutions Inc.

Advanced Thermal Solutions Inc., known for its compelling array of thermal management products, offers innovative solutions tailored to the challenges of heat in electronic systems. In the realm of active and passive Heat Sinks, they stand out with products such as ATS-X53190B-C1-R0 that embody reliability and performance. Their products are designed not just to meet but anticipate the cooling demands of a broad spectrum of applications, including highly demanding sectors such as telecom, IT, and consumer electronics, among others. ATS ensures a blend of modern technology and robust design in their products, enabling them to address the evolving needs for efficient heat management across industries.

Where to Find ATS-X53190B-C1-R0 by Advanced Thermal Solutions Inc

For those looking to purchase the ATS-X53190B-C1-R0, it is recommended to research and verify the availability and pricing on findchips.com. This heat sink has historically been available at distributors such as Sager, Richardson RFPD, TME, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, and DigiKey. By searching on FindChips, potential buyers can access the most up-to-date information on stock levels and pricing from these and possibly other distributors.

Additionally, the same platform can be used to explore alternative heat sinks that may be offered by Advanced Thermal Solutions Inc or other manufacturers by navigating to the comprehensive list under Heat Sinks.

Compare pricing for ATS-X53190B-C1-R0 and other Heat Sinks / Thermal Support Devices at findchips.com