ATSAM4E8EA-AU by Microchip Technology Inc

Overview of ATSAM4E8EA-AU by Microchip Technology Inc.

The ATSAM4E8EA-AU is a sophisticated microcontroller designed with a 32-bit processing unit and based on the ARM Cortex-M4F architecture. Manufactured by Microchip Technology Inc., this part is encased in a LQFP-144 (Low-profile Quad Flat Package) and operates at a high-speed frequency of up to 120 MHz, with a typical operating supply voltage of 1.2 V. The device is embedded with 512 KB of programmable flash memory and includes 131,072 bytes of RAM, making it well-suited for complex applications requiring ample programming space and efficient memory management.

This microcontroller is especially noted for its integrated features, such as an Analog-to-Digital Converter (ADC), Direct Memory Access (DMA) with 33 channels, and Digital-to-Analog Converter (DAC) channels, enhancing its utility in handling various data conversion tasks and streamlining high speed data transfers. The part is designed for industrial applications, given its operational temperature range from -40 °C to 85 °C and the inclusion of several communication interfaces. Moreover, it supports low power consumption modes, aligning with energy-efficiency requirements in modern electronic design.

The ATSAM4E8EA-AU is marked out for its compliance to RoHS, REACH, and it is a Lead (Pb)-free product, ensuring that it meets current environmental regulatory demands. It offers additional features like boundary scan and PWM (Pulse Width Modulation) channels, making it versatile for various application needs and easier to implement in system-level testing.

Industry Applications for ATSAM4E8EA-AU

The ATSAM4E8EA-AU microcontroller is suitable for a diverse range of applications across different sectors. Its high performance, coupled with wide-ranging embedded functionalities, make it a preferable component in numerous industries. Here are some potential applications:

  • Industrial Automation: The MCU might be utilized in industrial control systems due to its high clock speed and extensive memory capabilities. Its robustness in varied temperature conditions and the multiple DMA channels could be advantageous for complex, real-time automation processes.
  • Consumer Electronics: This MCU could potentially be employed in advanced consumer electronics such as smart home devices or complex multimedia systems, where its high-speed processing and integrated ADCs and DACs provide enhanced audio and visual experiences.
  • Healthcare: The precise data handling and low power mode capabilities make it suitable for medical devices that require long battery life and precise sensor data processing, although a full compliance with medical standards would be necessary for such applications to be feasible.
  • Telecommunications: Given its robust serial communication interfaces and high processing speed, this part might be used in telecommunications equipment, dealing with data packet processing and signal conversion.
  • Robotics and Drones: Its capability to handle multiple inputs and outputs efficiently, along with fast processing speeds, makes it a possibly favorable choice for the control systems in robotics and autonomous drones.

Note: These potential industry applications are conceptual and illustrative. It’s crucial for engineering and design teams to conduct thorough analysis and verification to ensure adherence to industry-specific standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent global manufacturer specializing in Microcontrollers and processors among other semiconductor products. The company is well-recognized in the electronics industry for its wide-range of microcontrollers which include the ATSAM4E8EA-AU as well as other variations tailor-fit for specific applications. Microchip Technology provides a spectrum of MCU configurations under its umbrella, mirroring distinct architecture designs from 8-bit to 32-bit units across various package options. This diversity positions Microchip Technology adeptly across numerous market sectors from consumer electronics to industrial applications.

Where to Find ATSAM4E8EA-AU by Microchip Technology Inc

To source the ATSAM4E8EA-AU microcontroller, you can consult the FindChips website. Here, you can find detailed information on stock levels and pricing from a variety of distributors. While findchips.com provides access to parts from distributors like Win Source Electronics, Master Electronics, Schukat electronic, and TME, it’s advisable to visit the site directly to get the most current availability. Moreover, when considering alternatives, the Microcontrollers category on FindChips can be valuable to explore different parts offered by Microchip Technology Inc or other manufacturers.

Compare pricing for ATSAM4E8EA-AU and other Microcontrollers / Microcontrollers and Processors at findchips.com