Overview of ATSAM4SD16BB-UUR by Microchip Technology Inc.
The ATSAM4SD16BB-UUR by Microchip Technology Inc. is a RISC microcontroller featuring a 32-bit architecture and integral 1MB of flash memory, housed in a compact 64WLCSP (Wafer Level Chip Scale Package). This microcontroller is constructed using CMOS technology and operates within the industrial temperature range from -40 to 85°C, making it suitable for demanding environments. The part includes features such as Integrated Cache, Boundary Scan, and Low Power Mode among others, enhancing its utility in sophisticated embedded applications. It operates efficiently with a maximum clock frequency of 50 MHz and has additional functionalities, such as analog-digital converters (ADC), digital-analog converters (DAC), and pulse width modulation (PWM) channels. Notably, its projected end-of-life is the year 2044, providing long-term support for products incorporating this microcontroller.
Industry Applications for ATSAM4SD16BB-UUR
This microcontroller’s robust feature set and durability make it suitable for a variety of applications across different sectors. Below are some industries where the ATSAM4SD16BB-UUR could potentially integrate:
- Industrial Automation: Its high operating temperature range and numerous I/O lines (47) could make it a viable option for controlling machinery or automation systems where reliability and durability are crucial.
- Consumer Electronics: With features like floating point support and high RAM and ROM capacity, this microcontroller might be suited for sophisticated consumer electronics that require intensive data manipulation and user-interface responsiveness.
- Telecommunications: The high-speed data transfer capabilities, enhanced by 22 DMA channels, potentially make it applicable in devices requiring fast and efficient communication technologies.
- Security and Surveillance: Given its low power modes and robust operational temperature range, this part could be ideal for security devices that need to be energy efficient and functional under harsh conditions.
- Aerospace and Defense: The reliability indicated by its industrial grade and long life cycle may make the ATSAM4SD16BB-UUR suitable for aerospace applications where longevity and performance are key.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the field of microcontrollers, microprocessors, and a broad range of semiconductor products, making substantial contributions especially under its Microcontrollers category. They are known for their robust design and reliability, catering to a wide audience from consumer electronics to industrial applications. The ATSAM4SD16BB-UUR is part of Microchip’s diverse portfolio, reflecting their commitment to innovation and quality in the technology arena. Microchip generally supports its products with extensive documentation and development tools, enhancing product practicality and efficiency in system design.
Where to Find ATSAM4SD16BB-UUR by Microchip Technology Inc
To locate the ATSAM4SD16BB-UUR microcontroller, using platforms like FindChips.com is recommended. This website allows easy comparison of stock availability and pricing from various distributors. Historically, the part has been available at distributors including NAC, Microchip Technology Inc., and DigiKey. However, interested buyers should check on findchips.com for current stock levels and the best pricing options. Additionally, for those seeking alternatives or evaluating other compatible microcontrollers from Microchip Technology Inc. or other manufacturers, it is beneficial to explore the Microcontrollers section on FindChips.