Overview of ATSAM4SD32BB-UUR by Microchip Technology Inc.
The ATSAM4SD32BB-UUR is a 32-bit microcontroller designed and manufactured by Microchip Technology Inc., known for its emphasis on power efficiency and processing capability. As part of the broader category of Microcontrollers, this part integrates numerous features suited for a wide range of applications, including but not limited to consumer electronics, Internet of Things (IoT), and smart cities solutions.
This microcontroller showcases a built-in RISC architecture, ensuring efficient instruction execution that enhances overall system performance. It operates at a maximum clock frequency of 120 MHz and includes 2 MB (2×1024 KB) of flash memory and 160 KB of SRAM, providing ample storage for application code and data buffering, respectively. The inclusion of 47 I/O lines, 22 DMA channels, 6 timers, ADC, DAC channels, PWM channels, and a boundary scan capability illustrates its versatility in interfacing with external devices and diagnostics.
Notably, the ATSAM4SD32BB-UUR is designed for robust operation in varying environmental conditions, as indicated by its industrial temperature grade from -40°C to 85°C. The emphasis on low power consumption, demonstrated by its maximum supply current of 25 mA and a supply voltage range from 1.2V to 1.32V, underscores its appropriateness for battery-operated or energy-sensitive applications. The package is a 64-pin, very thin profile fine pitch ball grid array (WLCSP-64) encapsulating sophisticated functionality in a compact 4.423 x 4.723 x 0.29 mm form factor, making it ideal for space-constrained applications.
Industry Applications for ATSAM4SD32BB-UUR
Given its rich set of features, the ATSAM4SD32BB-UUR potentially caters to an array of industry applications. While exploring its utilization across various sectors, it’s imperative to remember that these potential applications are conceptual illustrations that necessitate further analysis and validation by engineering and design teams to ensure compliance with industry standards and specific requirements.
- Consumer Electronics: The ATSAM4SD32BB-UUR could potentially empower high-performance, feature-rich consumer electronics such as smart watches, portable gaming devices, and advanced remote controllers, where the demand for efficient power usage, considerable processing power, and compact size converge.
- Internet of Things (IoT): This microcontroller might serve as the computational and connectivity backbone for IoT devices, including smart home gadgets, wearables, and environmental monitoring sensors. Its capacity for low power operation, combined with ample flash storage for firmware updates and various communication protocol supports, make it a suitable choice.
- Smart Cities: Infrastructure technology like smart meters, traffic control systems, and public safety monitoring devices could potentially utilize the ATSAM4SD32BB-UUR, leveraging its ability to perform in challenging industrial temperature ranges, comprehensive I/O capabilities, and robust data processing and storage capacities.
These potential industry applications are only suggestive and require thorough scrutiny and validation to ensure compliance with all necessary regulations and performance benchmarks.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent name in the sphere of microcontrollers and processors, offering a wide range of products under these categories, including the ATSAM4SD32BB-UUR and similar parts. The company specializes in developing and providing smart, connected, and secure embedded control solutions characterized by easy-to-use development tools and comprehensive technical support.
Microchip’s microcontrollers, derived from both proprietary and non-proprietary architectures, span across multiple performance points to cater to varying application demands. These products include microcontrollers based on the industry-standard ARM Cortex architecture, seen in their SAM4 series, PIC microcontrollers, and AVR microcontrollers, addressing the needs from simple to complex embedded system applications.
Where to Find ATSAM4SD32BB-UUR by Microchip Technology Inc.
For those interested in procuring the ATSAM4SD32BB-UUR microcontroller, findchips.com offers an extensive database of suppliers and inventory levels. To explore alternative Microcontrollers that might fit specific application needs, whether offered by Microchip Technology Inc. or other manufacturers, the platform provides advanced filtering tools to refine search results based on technical specifications, distributor availability, and price points.
Historically, distributors such as NAC, Microchip Technology Inc., DigiKey, and Newark have stocked the ATSAM4SD32BB-UUR. However, for real-time stock levels, pricing, and potential alternatives, direct your search to the comprehensive listings on findchips.com. Inventory and availability can vary, hence checking multiple distributors for the best offer is advisable.