Overview of ATSAMA5D36A-CUR by Microchip Technology Inc.
The ATSAMA5D36A-CUR is a 32-bit microprocessor unit (MPU) designed for high-performance applications. It operates at a clock frequency of 536 MHz and features a significant temperature range from -40°C to 85°C. This component has 160 KB of ROM, making it suitable for applications requiring embedded flash memory. The ATSAMA5D36A-CUR is housed in a 324-ball grid array (BGA) package with dimensions of 18mm x 18mm and a low profile design of up to 1.4mm in height. This microprocessor is compliant with both RoHS and REACH standards, ensuring it meets environmental regulations.
Additional features of ATSAMA5D36A-CUR include:
- Support for 32-bit architecture and a 26-bit address bus width.
- Integrated cache for efficient processing.
- A low power mode that enhances energy efficiency.
- 39 DMA channels and 10 serial I/Os for advanced connectivity.
- Boundary scan capability, allowing for easier testing and debugging.
This part is part of the Microprocessors subcategory within the broader category of Microcontrollers and Processors. As of the current writing, the factory lead time for this part is approximately 7 weeks.
Industry Applications for ATSAMA5D36A-CUR
The characteristics of the ATSAMA5D36A-CUR could make it suitable for a variety of industry applications. Below are some potential sectors where this microprocessor might be effectively utilized:
- Internet of Things (IoT): The ATSAMA5D36A-CUR could be integrated into IoT devices due to its low power mode and high processing speed. This might be particularly beneficial for smart home devices or industrial sensors that require real-time data processing and connectivity.
- Industrial Automation: This microprocessor could potentially support automation systems within manufacturing settings. Its ability to handle numerous DMA channels may facilitate efficient data transfers between components, improving overall system performance. Examples might include robotics controllers or programmable logic controllers (PLCs).
- Smart Cities: The ATSAMA5D36A-CUR might be suitable for applications in smart city infrastructure, such as traffic management systems or environmental sensors. Its wide operational temperature range could ensure reliability in various weather conditions, while its integrated cache may enhance data handling capabilities.
- Consumer Electronics: This microprocessor might find uses in various consumer electronic devices, such as multimedia players or portable gaming consoles, where high performance and low power consumption are critical.
- Robotics and Drones: The processing speed and interfacing capabilities of the ATSAMA5D36A-CUR could be leveraged in robotics and drone applications for navigation systems and real-time data processing from sensors.
These potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct further analysis and verification to ensure adherence to industry standards and specific application requirements. Similar microprocessor parts might also be considered for these applications depending on specific functional needs.
About Microchip Technology Inc.
Microchip Technology Inc. is known for its comprehensive range of microcontrollers and processors, which are widely used across various industries. Their focus on innovation has led to the development of advanced microprocessor solutions, including the ATSAMA5D36A-CUR. Microchip’s product line includes a variety of microprocessors that cater to specific operational requirements, and they offer robust support for embedded systems development.
Microchip produces other similar parts that may provide alternatives to the ATSAMA5D36A-CUR, allowing engineers and designers flexibility in choosing the right component for their applications. Their commitment to quality ensures that products meet rigorous testing and compliance standards.
Where to Find ATSAMA5D36A-CUR by Microchip Technology Inc.
- Win Source Electronics
- Master Electronics
- Avnet Americas
- DigiKey
However, it is essential to check findchips.com for the most up-to-date stock information and pricing. The platform also allows users to search for other microprocessors available from both Microchip Technology Inc. and other manufacturers, which may meet specific application requirements. For alternate parts, users can visit the Microprocessors directory.